High-Temperature, Automotive-Rated SMD PTC Resettable Fuses – PTSAHT Series

Eaton's AEC-Q200-qualified PTC resettable fuses for overcurrent protection offer an extended temperature range up to +125°C

Image of Eaton's High-Temperature, Automotive-Rated SMD PTC Resettable Fuses – PTSAHT SeriesEaton’s PTSAHT family of resettable PTC fuses are polymeric-positive, temperature coefficient overcurrent protection devices that are engineered to have extended operating temperatures up to +125°C and offer hold currents of 100 mA up to 500 mA for a wide variety of 13 V automotive circuitry. These fuse families are offered in surface-mount printed circuit board (PCB) footprints of 0805 and 1206 that meet AEC-Q200 qualification.

Features
  • AEC-Q200 qualified
  • Operating temperatures up to +125°C
  • Positive temperature coefficient (PTC)
  • Surface-mount resettable fuse
  • Low resistance
  • Fast time-to-trip
Applications
  • Infotainment
  • In-vehicle navigation
  • Telematics
  • Car lighting
  • Power windows and seat controls
  • Instrument clusters
  • PCB trace protection

SMD PTC Resettable Fuses – PTSAHT Series

ImageManufacturer Part NumberDescriptionCurrent - Trip (It)Current - MaxCurrent - Hold (Ih) (Max)Available QuantityPriceView Details
PTC RESET FUSE 100MA 16V 0805PTSAHT080516V010PTC RESET FUSE 100MA 16V 0805600 mA40 A100 mA8000 - Immediate$0.40View Details
PTC RESET FUSE 500MA 24V 1206PTSAHT120624V050PTC RESET FUSE 500MA 24V 12062.5 A20 A500 mA0 - Immediate$0.64View Details
PTC RESET FUSE 350MA 30V 1206PTSAHT120630V035PTC RESET FUSE 350MA 30V 12061.75 A20 A350 mA1488 - Immediate$0.59View Details
PTC RESET FUSE 350MA 16V 1206PTSAHT120616V035PTC RESET FUSE 350MA 16V 1206950 mA50 A350 mA7562 - Immediate$0.59View Details
PTC RESET FUSE 160MA 30V 1206PTSAHT120630V016PTC RESET FUSE 160MA 30V 1206800 mA20 A160 mA3714 - Immediate$0.61View Details
Published: 2021-12-15