AD7091R-2 Multichannel ADC
2-channel, 1 MSPS, ultra-low power, 12-bit ADC in 16-lead TSSOP and LFCSP from Analog Devices
The ADI's AD7091R-2/AD7091R-4/AD7091R-8 family is a multichannel 12-bit, ultra-low power, successive approximation analog-to-converter (ADC) that is available in two, four, or eight analog input channel options. The AD7091R-2/AD7091R-4/AD7091R-8 operate from a single 2.7 V to 5.25 V power supply and are capable of achieving a sampling rate of 1 mega samples per second (MSPS). The AD7091R-2/ AD7091R-4/AD7091R-8 contain a wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 1.5 MHz. The AD7091R-2/AD7091R-4/AD7091R-8 also feature an on-chip conversion clock, an on-chip accurate 2.5 V reference, and a high-speed serial interface.
The AD7091R-2/AD7091R-4/AD7091R-8 family offers up to eight single-ended analog input channels with a channel sequencer that allows a preprogrammed selection of channels to be converted sequentially.
The AD7091R-2/AD7091R-4/AD7091R-8 has a serial port interface (SPI) that allows data to be read after the conversion while achieving a 1 MSPS throughput rate. The conversion process and data acquisition is controlled using the CONVST pin.
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-AD7091R-2SDZ | EVAL BOARD 12BIT ADC AD7091R-2 | 0 - Immediate | $114.58 | View Details |
![]() | ![]() | EVAL-AD7091R-4SDZ | EVAL BOARD 12BIT ADC AD7091R-4 | 1 - Immediate | $116.87 | View Details |
![]() | ![]() | EVAL-AD7091R-8SDZ | EVAL BOARD 12BIT ADC AD7091R-8 | 2 - Immediate | $116.87 | View Details |
AD7091R-2 Multichannel ADC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AD7091R-2BRUZ | IC ADC 12BIT 16-TSSOP | 54 - Immediate | $8.35 | View Details |
![]() | ![]() | AD7091R-4BRUZ | IC ADC 12BIT 20-TSSOP | 42 - Immediate | $8.93 | View Details |
![]() | ![]() | AD7091R-8BRUZ | IC ADC 12BIT 24-TSSOP | 963 - Immediate | $10.70 | View Details |
![]() | ![]() | AD7091R-2BCPZ | IC ADC 12BIT 16-LFCSP-WQ | 144 - Immediate | $8.35 | View Details |
![]() | ![]() | AD7091R-4BCPZ | IC ADC 12BIT 20-LFCSP | 145 - Immediate | $8.93 | View Details |
![]() | ![]() | AD7091R-8BCPZ | IC ADC 12BIT 24-LFCSP | 551 - Immediate | $12.32 | View Details |