Articles & Blogs

Image of TE Connectivity BUCHANAN and ENTRELEC Terminal Block Brands TE Connectivity BUCHANAN and ENTRELEC Terminal Block Brands

From the tiniest circuit board to industrial controls, the way components link together can determine performance, reliability, manufacturability, and cost.

Image of Resistance Temperature Detector Resistance Temperature Detector (RTD)

Learn the basics and the different types of resistance temperature detectors (RTDs) and applications best suited for them.

Image of Heat Shrink Tubing - TE Connectivity Heat Shrink Tubing - TE Connectivity

Heat shrink tubing is an essential component protecting, insulating, and organizing wiring in everything from consumer electronics to aerospace systems.

Image of Organizing Life with 3M Products Organizing Life with 3M Products

3M products can be used everywhere in your home. This blog will highlight a few areas where these products will help organize your house.

3M’s Retroreflective Tape – Outsmart the Dark

Darkness makes it hard to see things at night. One exception, traffic signs. These signs are retroreflective sheeting, inks and overlays by 3M.

Basics of Filtrete™ Air Filters – HVAC

Learn about MERV ratings and proper air filtration with Filtrete™ furnace filters.

Smart Devices to Monitor Your Home

The evolution of smart home systems brings next-generation monitoring and connected devices into the consumer market.

Off-the-Board Solutions

The circuit board is the heart of an application. That heart cannot pump without an “off-the-board” solution consisting of cable assemblies and connectors.

Customizing Cable Assemblies

Use the Molex Custom Cable Creator on DigiKey’s website to create your cable and get a quote from Molex Engineers as fast as possible.

Learn About 3M™ Medical Tapes

3M medical adhesive tapes can be used for healthcare medical devices or other applications.

Pandemic Project – Deck & Hot Tub

During our “Stay at Home” time here in Minnesota, my husband and I decided to complete some long postponed tasks at our home.

Grounding Jumpers Protect Workers from Electrocution and Equipment from Damage

When high voltages and currents of electricity are transmitted, electrostatic discharge (ESD) can result in bodily harm, equipment damage or even death.

Overcoming Design Conundrums with Mezzanine Connectors

Five common mezzanine connector design challenges engineers face every day and their solutions.

Three Challenges the MultiCat Power Connector System Overcomes

Size, weight, and costs are three design challenges that often pose problems and can lead to sacrificing design preferences and increased production time.

A Tangled Mess, or Not?

Do you have a tangled mess of cables in your server room? Check out Molex’s new LumaLink Optical Trace Cables. They could really make your life easier.

Power in Extreme Conditions: Super-Safeway Power Box

Molex’s Super-Safeway Portable Power System, made with vulcanized rubber, provides fantastic durability, safety protection and weather resistivity.

Top 10 Reasons to Stop Everything You're Doing and Buy Molex RJ45 Connectors from DigiKey

Ten reasons to start buying Molex RJ45 connectors.

Minimize Mechanical Vibrations with Highly Damped Elastomers

The specifics of energy transmission are complex and a poorly designed solution can actually increase vibrations, damaging components or radiating noise.

Up to 20 Gbps on a Cable – Really?

3M's revolutionary round conductor, flat controlled impedance, 7700 series cable is capable of 20 Gbps data rates.

Embedded Capacitance Material in Sheet Form

3M has developed an ultra-thin Embedded Capacitance Material (ECM) to help combat some design problems associated with high speed circuitry.