RPMAx Series DC/DC Converters

RECOM’s RPMAx are extremely efficient 1/32 brick open frame DC/DC converters

Image of RECOM’s RPMA Series DC/DC ConverterRECOM's RPMAx series are non-isolated buck converters that have an impressive efficiency rating of up to 98%. They have an input range of 9 V to 53 V and an operating temperature range of -40°C up to +85°C. The series has a 4.5 A model with a trimmable 5 V to 30 V output voltage and an 8 A model with a trimmable 3.3 V to 16.5 V output voltage. They are an excellent option for industrial, medical, test and measurement, and telecom equipment applications.

RPMA5.0-4.5/OF - Derating Graph
    Image of RECOM’s RPMA Series DC/DC Converters Derating Graph 
RPMA5.0-4.5/OF - Efficiency Graph
    Image of RECOM's RPMA Series Converters RPMA5.0-4.5/OF - Efficiency Graph 
RPMA5.0-8.0/OF - Derating Graph
    Image of RECOM's RPMA Series Converters RPMA5.0-8.0/OF - Derating Graph
RPMA5.0-8.0/OF - Efficiency Graph
    Image of RECOM's RPMA Series Converters RPMA5.0-8.0/OF - Efficiency Graph
Features
  • Efficiency up to 98%
  • 1/32 brick, open-frame format
  • 4.5 A or 8 A models
  • Input range: 9 V to 53 V
  • Operating temperature range: -40°C up to +85°C
  • Trimmable output: 5 V to 30 V (4.5 A); 3.3 V to 16.5 V (8 A)
Applications
  • Industrial
  • Medical
  • Test and measurement
  • Telecom equipment

RPMAx Series DC/DC Converters

ImageNúmero de peça do fabricanteDescriçãoAvailable QuantityVer detalhes
4.5A DC/DC-CONVERTER 'INNOLINE'RPMA5.0-4.5/OF4.5A DC/DC-CONVERTER 'INNOLINE'0Ver detalhes
8A DC/DC-CONVERTER 'INNOLINE' 1/RPMA5.0-8.0/OF8A DC/DC-CONVERTER 'INNOLINE' 1/8 - ImmediateVer detalhes
Published: 2021-11-03