Mornsun's K78 series is a high-efficiency switching regulator with the packages of SiP (system in package), SMD, or DFN, and the efficiency is up to 96%. They are designed as a pin-compatible replacement for LM78 linear regulators without any heatsink.
K78 series offers excellent performance and advantages - such as high efficiency, wide input voltage range, and highly accurate output voltage. An automated production factory can guarantee quality and reliability at a low cost. Such a perfect solution makes designing a switching regulator circuit redundant.
The regulated output K78-R4 series released has undergone a fundamental change in dimension and packaging which is manufactured via the chiplet SiP process, and the appearance of R4 has changed from simple and rough to refinement.
Image | Número de peça do fabricante | Descrição | Available Quantity | Ver detalhes | |
---|---|---|---|---|---|
![]() | ![]() | K7801T-1000R3 | DC DC CONVERTER 1.5V 1.5W | 41 - Immediate | Ver detalhes |
![]() | ![]() | K7801T-500R3 | DC DC CONVERTER 1.5V 750MW | 32 - Immediate | Ver detalhes |
![]() | ![]() | K7802T-1000R3 | DC DC CONVERTER 2.5V 2.5W | 63 - Immediate | Ver detalhes |
![]() | ![]() | K7802T-500R3 | DC DC CONVERTER 2.5V 1.25W | 29 - Immediate | Ver detalhes |
![]() | ![]() | K7803-2000R3 | DC DC CONVERTER 3.3V 6.6W | 322 - Immediate | Ver detalhes |
![]() | ![]() | K7803-3AR3 | DC DC CONVERTER 3.3V 10W | 276 - Immediate | Ver detalhes |
![]() | ![]() | K7803-500R3-LB | LINEAR REGULATOR REPLACEMENT DC | 2238 - Immediate | Ver detalhes |
![]() | ![]() | K7803-500R3 | DC DC CONVERTER 3.3V 1.7W | 35190 - Immediate | Ver detalhes |
![]() | ![]() | K7803JT-500R3-LB | LINEAR REGULATOR REPLACEMENT DC | 3442 - Immediate | Ver detalhes |
![]() | ![]() | K7803JT-500R3 | DC DC CONVERTER 3.3V 1.7W | 1857 - Immediate | Ver detalhes |
![]() | ![]() | K7803M-1000R3 | DC DC CONVERTER 3.3V 3.3W | 4146 - Immediate | Ver detalhes |
![]() | ![]() | K7803MT-500R4 | DC DC CONVERTER +/-3.3V 2.6W | 5326 - Immediate | Ver detalhes |
![]() | ![]() | K7803T-1000R3 | DC DC CONVERTER 3.3V 3.3W | 215 - Immediate | Ver detalhes |
![]() | ![]() | K7803T-500R3-TR | DC DC CONVERTER 3.3V 1.7W | 865 - Immediate | Ver detalhes |
![]() | ![]() | K7803T-500R3 | DC DC CONVERTER 3.3V 1.7W | 573 - Immediate | Ver detalhes |
![]() | ![]() | K7805-2000R3 | DC DC CONVERTER 5V 10W | 1489 - Immediate | Ver detalhes |
![]() | ![]() | K7805-3AR3 | DC DC CONVERTER 5V 15W | 2758 - Immediate | Ver detalhes |
![]() | ![]() | K7805-500R3-LB | LINEAR REGULATOR REPLACEMENT DC | 4162 - Immediate | Ver detalhes |
![]() | ![]() | K7805-500R3 | DC DC CONVERTER +/-5V 4W | 67345 - Immediate | Ver detalhes |
![]() | ![]() | K7805JT-500R3-LB | LINEAR REGULATOR REPLACEMENT DC | 1172 - Immediate | Ver detalhes |