Innovative Products, Making Each Project Better than Before

Molex provides breakthrough connectivity product that makes a connected world possible

Image of Molex's Latest Products Molex makes a connected world possible by working together as a global team to enable technology that transforms the future and improves people’s lives. Customers rely on Molex to deliver breakthrough connectivity at scale. Molex helps customers master change and create the most important advances through powerful innovation, engineering excellence, and world-class manufacturing capabilities. Each year, Molex releases approximately fifty additional products, including both additions to the Molex portfolio and extensions to established ranges. Here are some of the highlights:

Mini-Fit Housings and Headers

Molex has introduced multiple housings and headers in the Mini-Fit family including Sigma, Versa, and Max variants. Mini-Fit housings ensure connectors are fully mated with an easy-to-operate thumb latch, which also helps to prevent accidental unmating. The Mini-Fit connector family range offers panel-mount and vertical header options which maintain current rating through application surfaces or panels.

Cable Assemblies

Molex’s off-the-shelf range of cable assemblies continues to expand with multiple recent introductions including epoxy-coated NTC thermistors, Super Sabre, Pico-Blade, and EXtreme Guardian overmolded cable assemblies. These off-the-shelf cable assemblies help solve tool startup costs by providing a completed assembly that meets IPC specification design.

Antennas

Molex has extensive experience in antenna technologies from concept to completion. This expertise provides best-in-class solutions in ready-to-use RF antennas that significantly reduce engineering time and are compact, high-performing, and available in multiple form factors for all common antenna protocols and frequencies. Molex’s latest additions to the range include external LoRA antennas, on-metal Wi-Fi antennas, and multi-hub 5-in-1 antennas.

PCB Connectors

Molex’s broad range of PCB connectors has expanded further to include introductions in board-to-board and flexible cable options. The 5G mmWave flex-to-board connectors offer excellent signal integrity performance for high-speed and extreme RF applications. These connectors provide robust mating features and PCB real-estate savings ideal for mobile and other communications devices. Premo-Flex flat flexible cable jumpers, available in One-Touch and shielded versions, deliver durable and extra flexible PCB connection solutions and enable design engineers to maximize PCB space, delivery reliability, and reduced component costs.

High Power

Molex offers a wealth of high-power connectivity solutions that deliver high-current performance in the most demanding applications. The PowerPlane busbar power connectors provide superior electrical performance and are available in a float-mount design to facilitate blind-mating. Ideal for consumer, datacenter, networking, and industrial applications, the PowerPlane busbars also offer drop-in replacement for second source opportunities. In addition, Molex has released the Sentrality high-power pin and socket connector. This interconnect system introduces the eye-of-the-needle (EON) press-fit socket, a mezzanine-style board-to-board and board-to-busbar connector that offers self-aligning without soldering for enhanced design flexibility.

Tooling

Molex quality crimping tools ensure proper termination to Molex products, which is critical for any design. Molex's FCT crimp tooling includes a variety of mechanic, pneumatic, and hydraulic crimping tools and associated inserts/fixtures.

Industrial

The Woodhead ArcArrest 60 A switch-rated connector system from Molex can be used to disconnect loads while energized up to 60 A and can withstand resulting arcing without damage.

Mini-Fit Housings

ImageNúmero de peça do fabricanteDescriçãoAvailable QuantityVer detalhes
CONN RCPT HSG 12POS 4.20MM0039039122CONN RCPT HSG 12POS 4.20MM7656 - ImmediateVer detalhes
CONN RCPT HSG 6POS0445161003CONN RCPT HSG 6POS8976 - ImmediateVer detalhes
CONN PLUG HSG 8POS 4.20MM0469930811CONN PLUG HSG 8POS 4.20MM252 - ImmediateVer detalhes
CONN PLUG HSG 10POS 4.20MM0469931011CONN PLUG HSG 10POS 4.20MM9370 - ImmediateVer detalhes
CONN PLUG HSG 12POS 4.20MM0469931211CONN PLUG HSG 12POS 4.20MM4645 - Immediate
8000 - Factory Stock
Ver detalhes

Mini-Fit Headers

ImageNúmero de peça do fabricanteDescriçãoAvailable QuantityVer detalhes
CONN HEADER R/A 18POS 4.2MM0015246183CONN HEADER R/A 18POS 4.2MM949 - ImmediateVer detalhes
CONN HEADER R/A 10POS 4.2MM0015249107CONN HEADER R/A 10POS 4.2MM5988 - ImmediateVer detalhes
CONN HEADER R/A 2POS0026013127CONN HEADER R/A 2POS961 - ImmediateVer detalhes
CONN HEADER VERT 10POS 4.2MM0039299105CONN HEADER VERT 10POS 4.2MM10976 - ImmediateVer detalhes
CONN HEADER VERT 12POS 4.2MM0039299125CONN HEADER VERT 12POS 4.2MM2321 - ImmediateVer detalhes

Cable Assemblies

ImageNúmero de peça do fabricanteDescriçãoAvailable QuantityVer detalhes
6 CIRC CABLE ASSY 100511100650-10-A-6-X6 CIRC CABLE ASSY 10" X26 - ImmediateVer detalhes
6 CIRC CABLE ASSY 100511100650-10-A-6-Y6 CIRC CABLE ASSY 10" Y11 - ImmediateVer detalhes
6 CIRC CABLE ASSY 100511100650-10-A-6-Z6 CIRC CABLE ASSY 10" Z0Ver detalhes
6 CIRC CABLE ASSY 200511100650-20-A-6-X6 CIRC CABLE ASSY 20" X0Ver detalhes
6 CIRC CABLE ASSY 200511100650-20-A-6-Y6 CIRC CABLE ASSY 20" Y0Ver detalhes

Antennas

ImageNúmero de peça do fabricanteDescriçãoAvailable QuantityVer detalhes
RF ANT 2.4417GHZ/5.415GHZ PCB1461531150RF ANT 2.4417GHZ/5.415GHZ PCB1324 - ImmediateVer detalhes
2.4/5GHZ T0.6MM ANT CORNER MOUNT20677400012.4/5GHZ T0.6MM ANT CORNER MOUNT11411 - ImmediateVer detalhes
ANTENNA 2.4/5GHZ MIMO 4X4 100MM2123300100ANTENNA 2.4/5GHZ MIMO 4X4 100MM1045 - ImmediateVer detalhes
2.4GHZ ON FULL METAL CABL21249801502.4GHZ ON FULL METAL CABL1424 - ImmediateVer detalhes
824~2170MHZ FLEXIBLE ANT SIDE-FE2125700100824~2170MHZ FLEXIBLE ANT SIDE-FE2630 - ImmediateVer detalhes

Premo-Flex

ImageNúmero de peça do fabricanteDescriçãoAvailable QuantityVer detalhes
CABLE FFC 29POS 0.30MM 40150150429CABLE FFC 29POS 0.30MM 4"995 - ImmediateVer detalhes
CABLE FFC 33POS 0.30MM 60150150633CABLE FFC 33POS 0.30MM 6"0Ver detalhes
CABLE FFC 33POS 0.30MM 80150150833CABLE FFC 33POS 0.30MM 8"572 - ImmediateVer detalhes
CABLE FFC 6POS 0.50MM 50150200059CABLE FFC 6POS 0.50MM 5"820 - ImmediateVer detalhes
CABLE FFC 8POS 0.50MM 1.180150200073CABLE FFC 8POS 0.50MM 1.18"596 - ImmediateVer detalhes

High Power

ImageNúmero de peça do fabricanteDescriçãoAvailable QuantityVer detalhes
GROUND BRAID FLAT 0.542076025013GROUND BRAID FLAT 0.54" X 3'446 - ImmediateVer detalhes
GROUND BRAID FLAT 0.752076025014GROUND BRAID FLAT 0.75" X 3'95 - ImmediateVer detalhes
GROUND BRAID FLAT 12076025015GROUND BRAID FLAT 1" X 3'89 - ImmediateVer detalhes
GROUND BRAID FLAT W/TUBING 62076025016GROUND BRAID FLAT W/TUBING 6"212 - ImmediateVer detalhes
GROUND BRAID FLAT W/TUBING 122076025017GROUND BRAID FLAT W/TUBING 12"212 - ImmediateVer detalhes

Tooling

ImageNúmero de peça do fabricanteDescriçãoAvailable QuantityVer detalhes
TOOL HAND CRIMPER CTX150 SIDE0638234600TOOL HAND CRIMPER CTX150 SIDE4 - ImmediateVer detalhes
HAND CRIMP TOOL DITTO 24-26AWG0638278600HAND CRIMP TOOL DITTO 24-26AWG1 - ImmediateVer detalhes
HAND CRIMP TOOL0638279200HAND CRIMP TOOL5 - ImmediateVer detalhes
TOOL PRESS APPLICATOR 18-22AWG0638837000TOOL PRESS APPLICATOR 18-22AWG2 - ImmediateVer detalhes
TOOL PRESS APPLICATOR0639025800TOOL PRESS APPLICATOR2 - Immediate
3 - Factory Stock
Ver detalhes

Industrial

ImageNúmero de peça do fabricanteDescriçãoAvailable QuantityVer detalhes
SI600 1.5MM065SEMBPNOCPV3W1202530272SI600 1.5MM065SEMBPNOCPV3W30 - ImmediateVer detalhes
SI600 2MM M12SEMBPNOM12P41202530300SI600 2MM M12SEMBPNOM12P420 - ImmediateVer detalhes
SI700 10MM M12NEMBPNO1202530563SI700 10MM M12NEMBPNO4 - ImmediateVer detalhes
SENSOR PROX INDUCTIVE 3MM CYLIND1202530014SENSOR PROX INDUCTIVE 3MM CYLIND6 - ImmediateVer detalhes
SENSOR PROX INDUCT 0.8MM CYLIND1202530476SENSOR PROX INDUCT 0.8MM CYLIND10 - ImmediateVer detalhes
Published: 2021-12-09