ADL5904 RMS Responding Detector with Threshold Detection

Analog Devices offers their dual-function, radio frequency (RF), DC to 6 GHz TruPwr™ detector for RF and microwave applications

Image of Analog Devices' ADL5904 RMS Responding DetectorADI’s ADL5904 is a dual-function, radio frequency (RF), TruPwr detector that operates from DC to 6 GHz. It provides RMS power measurement along with a programmable envelope threshold detection function. The RMS power measurement function has a 45 dB detection range, nominally from -30 dBm to 15 dBm. The RMS power measurement function features low power consumption and an intrinsically, ripple-free error transfer function.

The envelope threshold detection function compares the voltage from an internal envelope detector with a user-defined input voltage. When the voltage from the envelope detector exceeds the user-defined threshold voltage, an internal comparator captures and latches the event to a set / reset (SR) flip-flop. The response time from the RF input signal exceeding the user-programmed threshold to the output latching is 12 ns. The latched event is held on the flip-flop until a reset pulse is applied.

Features
  • TruPwr threshold detection
  • Frequency: 0 Hz to 6 GHz
  • Input range: -30 dBm to 15 dBm
  • Programmable
  • Accuracy: ±1 dB
  • Voltage supply: 3.3 V
  • Current supply: 3.5 mA
  • Package: 16-lead WFQFN (exposed pad, CSP)
Applications
  • RF
  • Microwave
  • Transmitter signal strength indication (TSSI)
  • Wireless receiver input protection
  • Wireless power amplifier input and output protection

Eval Board

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoAvailable QuantityPreçoVer detalhes
EVAL BOARDADL5904-EVALZEVAL BOARD0Hz a 6GHzPlacas18 - Immediate$218.85Ver detalhes

ADL5904 RMS Responding Detector

ImagemNúmero de peça do fabricanteDescriçãoFaixa de entradaAvailable QuantityPreçoVer detalhes
IC RF DETECT 0HZ-6GHZ 16LFCSPADL5904ACPZN-R7IC RF DETECT 0HZ-6GHZ 16LFCSP-30dBm a 15dBm13953 - Immediate$7.78Ver detalhes
Published: 2017-01-04