Fortimo LED DLM (Downlight) Module Datasheet by Sunon Fans

View All Related Products | Download PDF Datasheet
complemem SU NON O parmer
The Professional Thermal Solution Provider of
Philips
Fortimo LED DLM (Downlight) Module
www.sunon.com
2013/03/30 (Philips_DLM-e03)
SUNONE
Active cooled luminaire designs
6 Advantages
Small form factor with lower-noise fan
High efficiency, low power consumption
Optimized thermal performance, light weight
Super Silence Fan design, long life
Dust-resistance System
High reliability, up to 5-year warranty
www.sunon.com
”legit %*m SUNONw Ambiem Temperature Fortimo LED DLM llOO‘m Gen4 (12W) Fortimo LED DLM 200mm Gen4 (22W) Fortimo LED DLM 300mm Gen4 (34W) Eonimo LED DLM 1100|m Gen3+ (12W) Eonimo LED DLM 2000|m Gen3+ (23W) Eonimo LED DLM 3000|m Gen3+ (39W) Fortimo LED DLM llOO‘m Gen3 (12W) (6E Fortimo LED DLM 200mm Gen3 (24W) Fortimo LED DLM 300mm Gen3 (44W) 3 am
www.sunon.com
1. All specifications were tested in free air.
2. Specs are subject to change without notice. Please contact with Sunon Sales.
※1 : Multiple Holes for Philips Fortimo SLM, Philips Lexel LED SLM, Osram PrevaLED, Tridonic Stark & Talex, Bridgelux RS Array / LS Array, Citizen CL-L330 / 340, Vossloh-Schwabe WU-M-Series, Zhaga.
※2 : Tcase at ambient temperature is for reference only. Please test thermal resistance again by using on different applcations.
Ambient Temperature
Fortimo LED DLM 1100lm Gen4 (12W)
Fortimo LED DLM 2000lm Gen4 (22W)
Fortimo LED DLM 3000lm Gen4 (34W)
Fortimo LED DLM 1100lm Gen3+ (12W)
Fortimo LED DLM 2000lm Gen3+ (23W)
Fortimo LED DLM 3000lm Gen3+ (39W)
Fortimo LED DLM 1100lm Gen3 (12W)
Fortimo LED DLM 2000lm Gen3 (24W)
Fortimo LED DLM 3000lm Gen3 (44W)
Ambient Tem
p
eratur
e
Model No.
Module Dimension (mm)
Rated Voltage (V)
Weight (g)
Heat Sink Material
Fan Model No.
Fan Power Consumption (W)
Fan Speed (RPM)
Cooling Module Noise @ 1M , (dB(A))
Safety
Zhaga Holes
Reference Tcase at ambient temperature
↓55℃ 56~65℃ 66~75℃ 76℃↑
RA000-002999DN
85x85x20
- -
122
AL6063
- -
- -
- -
- -
- -
Book 2
25℃ 35℃ 45℃
RA001-003999DN
∮ 170 x󵛑10
- -
190
AL6063
- -
- -
- -
- -
- -
Book 2
25℃ 35℃ 45℃
RA002-002999DN
∮ 170 x 30
- -
570
AL6063
- -
- -
- -
- -
- -
Book 2
25℃ 35℃ 45℃ 45℃
LA002-003A99DN
85 x 85 x 35.5
12
153
AL6063
HA60151V3-E00U-A99
0.28
2200
13.9
UL/CUR/TUV/CE
Book 2
25℃ 35℃

Products related to this Datasheet

RND HEAT SINK FORTIMO LED MODULE
RND HEAT SINK FORTIMO LED MODULE
RND HEAT SINK FORTIMO LED MODULE