PC Pin, Single Post Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,201 In Stock | 1 : $0.59000 Cut Tape (CT) 12,500 : $0.30271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.345" (8.76mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 30.0µin (0.76µm) | |||
0 In Stock 87,500 Marketplace | 12,500 : $0.36000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Dia | - | - | 0.510" (12.95mm) | - | 0.034" ~ 0.036" (0.86mm ~ 0.91mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 30.0µin (0.76µm) | |||
0 In Stock 25,000 Marketplace | 12,500 : $0.38000 Spool | Bulk Spool | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.460" (11.68mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 30.0µin (0.76µm) | |||
0 In Stock 12,500 Marketplace | 12,500 : $0.39000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Dia | - | - | 0.740" (18.80mm) | - | 0.034" ~ 0.036" (0.86mm ~ 0.91mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 30.0µin (0.76µm) | |||
0 In Stock 12,500 Marketplace | 12,500 : $0.40000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Dia | - | - | 0.600" (15.24mm) | - | 0.034" ~ 0.036" (0.86mm ~ 0.91mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 30.0µin (0.76µm) | |||
0 In Stock 12,500 Marketplace | 12,500 : $0.44000 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.460" (11.68mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 50.0µin (1.27µm) | |||
0 In Stock 1,334 Marketplace | 200 : $0.47000 Bulk | Bulk Bulk | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.460" (11.68mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 30.0µin (0.76µm) | |||
12,500 Marketplace | 12,500 : $0.48000 Retail Package | Retail Package | Active | Single Post | Smooth | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.460" (11.68mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.460" (11.68mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 50.0µin (1.27µm) | |||
0 In Stock | Active | Bulk | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.430" (10.92mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 15.0µin (0.38µm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.380" (9.65mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 15.0µin (0.38µm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.420" (10.67mm) | - | 0.034" ~ 0.036" (0.86mm ~ 0.91mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 15.0µin (0.38µm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.460" (11.68mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 15.0µin (0.38µm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.380" (9.65mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 15.0µin (0.38µm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.460" (11.68mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 15.0µin (0.38µm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.345" (8.76mm) | - | 0.037" (0.94mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Phosphor Bronze | Gold | 50.0µin (1.27µm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.345" (8.76mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold, GXT™ | 15.0µin (0.38µm) | |||
0 In Stock | Active | Bulk | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.410" (10.41mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 15.0µin (0.38µm) | |||
0 In Stock | Active | Bulk | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.560" (14.22mm) | - | 0.034" ~ 0.036" (0.86mm ~ 0.91mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 30.0µin (0.76µm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.700" (17.78mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Tin | 100.0µin (2.54µm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.580" (14.73mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 30.0µin (0.76µm) | |||
0 In Stock | Active | Bulk | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.515" (13.08mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 15.0µin (0.38µm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.700" (17.78mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 30.0µin (0.76µm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.750" (19.05mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Tin | 100.0µin (2.54µm) | |||
0 In Stock | Active | Bulk | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 1.050" (26.67mm) | - | 0.032" ~ 0.034" (0.81mm ~ 0.86mm) | Through Hole | Solder | Non-Insulated | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | Phosphor Bronze | Gold | 30.0µin (0.76µm) |