Selector Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 12 Marketplace Check Lead Time | 2 : $106.38500 Bulk 1 : $163.12000 Bulk | Bulk Bulk | Active | Standard | SPDT | 3 | On-Off-On | 100mA (DC) | - | 32 V | Illuminated | LED, White | 24 VDC | Panel Mount | Connector | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 70°C | |||
0 In Stock 11 Marketplace Check Lead Time | 2 : $106.38500 Bulk 1 : $163.12000 Bulk | Bulk Bulk | Active | Standard | SPDT | 3 | Mom-Off-On | 100mA (DC) | - | 32 V | Illuminated | LED, White | 24 VDC | Panel Mount | Connector | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 70°C | |||
0 In Stock 6 Marketplace Check Lead Time | 2 : $106.38500 Bulk 1 : $163.12000 Bulk | Bulk Bulk | Active | Standard | SPST-NO | 2 | Off-Mom | 100mA (DC) | - | 32 V | Illuminated | LED, White | 24 VDC | Panel Mount | Connector | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 70°C | |||
0 In Stock 4 Marketplace Check Lead Time | 2 : $106.38500 Bulk 1 : $163.12000 Bulk | Bulk Bulk | Active | Standard | SPST | 2 | Off-On | 100mA (DC) | - | 32 V | Illuminated | LED, White | 24 VDC | Panel Mount | Connector | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 2 : $27.86000 Bulk | - | Bulk | Active | Standard | SPDT | 2 | On-On | 100mA (AC/DC) | 35 V | 35 V | Non-Illuminated | - | - | Through Hole | PC Pin | - | IP40 | Bezel - Round | -25°C ~ 70°C | ||
0 In Stock Check Lead Time | 2 : $29.31000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 2 : $32.59000 Bulk | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 2 : $32.59000 Bulk | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |