Scale Dials

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Shaft Size
Number of Turns
H-23-6(A, M)
H-23-6A
SCALE DIAL 0.25" 15 TURN METAL
Bourns Inc.
80
In Stock
1 : $19.69000
Box
Box
Active
0.250" (6.35mm)
15.0
H-23-6(A, M)
H-23-6M
SCALE DIAL 0.236" 15 TURN METAL
Bourns Inc.
1
In Stock
1 : $15.31000
Box
Box
Active
0.236" (6.00mm)
15.0
Showing
of 2

Scale Dials


Scale Dials are a removable device with a face that is marked in predefined units to indicate the degree that a shaft has been turned. The knobs have a shaft size of 0.125” (3.18 mm), 0.236” (6.00 mm), or 0.250” (6.35 mm) with the number of turns being 1, 10, 11, 15, 20, 21, 30, or 100.