Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock 160 Factory | 1 : $27.57000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 25A (DC) | 12 V | Concave (Curved) - Illuminated | Black | No Marking | Incandescent, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.83mm x 21.08mm | - | - | |||
207 In Stock | 1 : $27.57000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 25A (DC) | 12 V | Concave (Curved) - Illuminated | Black | No Marking | Incandescent, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.83mm x 21.08mm | - | - | |||
56 In Stock | 1 : $27.57000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 25A (DC) | 12 V | Concave (Curved) - Illuminated | Black | No Marking | Incandescent, Amber | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.83mm x 21.08mm | - | - | |||
0 In Stock | 80 : $15.10175 Bulk | Bulk | Obsolete | Panel Mount, Snap-In | SPST | On-Off | 25A (DC) | 12 V | Concave (Curved) - Illuminated | Black | No Marking | Incandescent, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.83mm x 21.08mm | - | - | |||
0 In Stock Check Lead Time | 80 : $19.08888 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 25A (DC) | 12 V | Concave (Curved) - Illuminated | Black | No Marking | Incandescent, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.83mm x 21.08mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPST | On-Off | 25A (DC) | 12 V | Concave (Curved) - Illuminated | Black | No Marking | Incandescent, White | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.83mm x 21.08mm | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | On-Off-On | 25A (DC) | 12 V | Concave (Curved) - Illuminated | Black | No Marking | Incandescent, Amber/Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 36.83mm x 21.08mm | - | - |