RF Detectors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
RF Type
Input Range
Accuracy
Voltage - Supply
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
0402 (1005 Metric) VMMK
IC RF DETECT 2GHZ-6GHZ WLP0402
Broadcom Limited
0
In Stock
Obsolete
-
Strip
Obsolete
2GHz ~ 6GHz
General Purpose
-5dBm ~ 36dBm
-
-
180 µA
Surface Mount
0402 (1005 Metric)
WLP0402
0402 (1005 Metric) VMMK
IC RF DETECT 2GHZ-6GHZ WLP0402
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
2GHz ~ 6GHz
General Purpose
-5dBm ~ 36dBm
-
-
180 µA
Surface Mount
0402 (1005 Metric)
WLP0402
0402 (1005 Metric) VMMK
IC RF DETECT 6GHZ-18GHZ WLP0402
Broadcom Limited
0
In Stock
Obsolete
-
Strip
Obsolete
6GHz ~ 18GHz
General Purpose
-5dBm ~ 30dBm
-
-
190 µA
Surface Mount
0402 (1005 Metric)
WLP0402
0402 (1005 Metric) VMMK
IC RF DETECT 6GHZ-18GHZ WLP0402
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
6GHz ~ 18GHz
General Purpose
-5dBm ~ 30dBm
-
-
190 µA
Surface Mount
0402 (1005 Metric)
WLP0402
0402 (1005 Metric) VMMK
IC RF DETECT 15GHZ-33GHZ WLP0402
Broadcom Limited
0
In Stock
Obsolete
-
Strip
Obsolete
15GHz ~ 33GHz
General Purpose
-5dBm ~ 30dBm
-
-
170 µA
Surface Mount
0402 (1005 Metric)
WLP0402
0402 (1005 Metric) VMMK
IC RF DETECT 15GHZ-33GHZ WLP0402
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
15GHz ~ 33GHz
General Purpose
-5dBm ~ 30dBm
-
-
170 µA
Surface Mount
0402 (1005 Metric)
WLP0402
0402 (1005 Metric) VMMK
IC RF DETECT 25GHZ-45GHZ WLP0402
Broadcom Limited
0
In Stock
Obsolete
-
Strip
Obsolete
25GHz ~ 45GHz
General Purpose
-5dBm ~ 30dBm
-
-
160 µA
Surface Mount
0402 (1005 Metric)
WLP0402
0402 (1005 Metric) VMMK
IC RF DETECT 25GHZ-45GHZ WLP0402
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
25GHz ~ 45GHz
General Purpose
-5dBm ~ 30dBm
-
-
160 µA
Surface Mount
0402 (1005 Metric)
WLP0402
IC RF DETECT 700MHZ-2.6GHZ 6SMD
IC RF DETECT 700MHZ-2.6GHZ 6SMD
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
700MHz ~ 2.6GHz
General Purpose
-20dBm ~ 11dBm
-
-
-
Surface Mount
6-XFDFN Exposed Pad
6-SMD (1.2x1.5)
Showing
of 9

RF Detectors


RF detector products are integrated circuits used for the measurement of radio frequency signals. A number of variations are included which are adapted to different purposes, such as indicating the peak amplitude of a measured signal as opposed to its average or RMS amplitude. Common themes found among these products include the ability to measure high frequency signal inputs and transfer functions that are of a logarithmic character.