RF Amplifiers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | P1dB | Gain | Noise Figure | RF Type | Voltage - Supply | Current - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
217,152 Marketplace | 600 : $0.87000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0Hz ~ 2.5GHz | 13.4dBm | 17dB | 4dB | Cellular, ISM, PCS, WLAN, WLL | 3.2V ~ 3.9V | 20mA ~ 60mA | 900MHz | Surface Mount | SC-82A, SOT-343 | SOT-343, SC70 4-Lead | ||
0 In Stock 2,390 Marketplace | 1,000 : $0.96000 Strip | - | Strip Strip | Obsolete | 1.575GHz | -8dBm | 19.1dB | 1.66dB | GPS | 2.8V | 6.8mA | 1.575GHz | Surface Mount | 12-SMD Module, No Lead | 12-MCOB (4.5x2.2) | ||
0 In Stock 1,000 Marketplace | 400 : $1.43000 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | 851MHz ~ 894MHz | 37dBm | 33.7dB | - | General Purpose | 5V | 350mA | 880MHz | Surface Mount | 28-VFQFN | 28-QFN (5x5) | ||
0 In Stock | 15,000 : $0.25755 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 0Hz ~ 2.5GHz | 1.9dBm | 15.1dB | 3.7dB | Cellular, PCS, WLL, WLAN | 3.1V ~ 3.8V | 15mA | 900MHz | Surface Mount | SC-82A, SOT-343 | SOT-343, SC70 4-Lead | ||
0 In Stock | 12,000 : $0.28331 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 0Hz ~ 2.5GHz | 13.4dBm | 17dB | 4dB | Cellular, PCS, WLL, WLAN | 3.2V ~ 3.9V | 35mA | 900MHz | Surface Mount | SC-82A, SOT-343 | SOT-343, SC70 4-Lead | ||
0 In Stock | 12,000 : $0.29618 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 0Hz ~ 3.5GHz | 1.8dBm | 21.5dB | 3.7dB ~ 4dB | ISM | 4.5V ~ 5.5V | 18mA ~ 28mA | 2GHz | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363, SC70 | ||
0 In Stock | 12,000 : $0.30906 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 0Hz ~ 2.5GHz | 17.7dBm | 16.5dB | 4.2dB | Cellular, PCS, WLL, WLAN | 3.3V ~ 3.8V | 60mA | 900MHz | Surface Mount | SC-82A, SOT-343 | SOT-343, SC70 4-Lead | ||
0 In Stock | 12,000 : $0.32194 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 0Hz ~ 3.5GHz | 9.8dBm | 21.5dB | 3.3dB ~ 4dB | ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO | 4.5V ~ 5.5V | 35mA | 2GHz | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363, SC70 | ||
0 In Stock | 9,000 : $0.41642 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 0Hz ~ 3.5GHz | 12.7dBm | 21.5dB | 3.5dB ~ 4dB | ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO | 4.5V ~ 5.5V | 46mA | 2GHz | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363, SC70 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 0Hz ~ 2.5GHz | 1.9dBm | 15.1dB | 3.7dB | Cellular, ISM, PCS, WLAN, WLL | 3.1V ~ 3.8V | 10mA ~ 30mA | 900MHz | Surface Mount | SC-82A, SOT-343 | SOT-343, SC70 4-Lead | ||
0 In Stock | 6,000 : $0.78780 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 0Hz ~ 700MHz | 2dBm | 16dB ~ 18dB | 3dB | ISM, PCS | 2.6V ~ 4V | 10mA ~ 30mA | 500MHz | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 0Hz ~ 3.5GHz | 1.8dBm | 21.5dB | 3.7dB | ISM | 5V | 18mA | 2GHz | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363, SC70 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 0Hz ~ 2.5GHz | 17.1dBm | 15dB ~ 16.5dB | 4.2dB | Cellular, ISM, PCS, WLAN, WLL | 3.3V ~ 4.3V | 40mA ~ 80mA | 900MHz | Surface Mount | SC-82A, SOT-343 | SOT-343, SC70 4-Lead | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 0Hz ~ 3.5GHz | 9.8dBm | 21.5dB | 3.3dB ~ 4dB | Cellular, DBS, ISM, LAN, PCS, TVRO | 4.5V ~ 5.5V | 35mA | 2GHz | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363, SC70 | ||
0 In Stock | 4,000 : $0.88628 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 0Hz ~ 4GHz | 12.5dBm | 22.5dB | 3.3dB | ISM, PCS, WLL, 802.16/WiMax | 6.2V ~ 9.4V | 65mA | 1GHz | Surface Mount | SOT-86 | 86 Plastic Package | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 0Hz ~ 3.5GHz | 2.2dBm | 21.5dB | 3.8dB ~ 4.8dB | ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO | 2.7V ~ 3.5V | 14mA | 2GHz | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363, SC70 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 0Hz ~ 2.5GHz | 16.2dBm | 16.2dB | 4.4dB | WLL, WLAN | 3.3V ~ 4.3V | 90mA | 2GHz | Surface Mount | TO-243AA | SOT-89 | ||
0 In Stock | 6,000 : $0.97162 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 100MHz ~ 6GHz | 14.8dBm | 12.4dB | 2.8dB | PCS, PHS, ISM, SATCOM, WLL | 2.7V ~ 3.3V | 51mA | 2GHz | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363, SC70 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 0Hz ~ 2.5GHz | 8.4dBm | 19dB | 3.5dB | ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO | 3V | 37mA | 2GHz | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363, SC70 | ||
0 In Stock | 6,000 : $1.08979 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 100MHz ~ 3GHz | 18dBm | 22dB | 0.8dB | - | 3V ~ 5V | 47mA ~ 77mA | 500MHz | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363, SC70 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 0Hz ~ 3.5GHz | 12.7dBm | 21.5dB | 3.5dB ~ 4dB | Cellular, DBS, ISM, LAN, PCS, TVRO | 4.5V ~ 5.5V | 46mA | 2GHz | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363, SC70 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1.7GHz ~ 3GHz | 24dBm ~ 25.5dBm | 23dB ~ 25.5dB | - | IEEE 802.11b/g, WLAN | 3V ~ 3.6V | 40mA | 2.452GHz | Surface Mount | 8-WFDFN Exposed Pad | 8-LPCC (2x2) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 900MHz ~ 3.5GHz | - | 19.6dB | 1dB | GPS, WiMAX | 1.8V | 6mA | 1.575GHz | Surface Mount | 6-XFDFN Exposed Pad | 6-uDFN (1.5x1.2) | ||
0 In Stock | 3,000 : $1.14534 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 500MHz ~ 4GHz | -2dBm | 14dB | 1.6dB | Cellular, GPS, ISM, PCS | 3V, 5V | 4.5mA | 2GHz | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363, SC70 | ||
0 In Stock | 3,000 : $1.15897 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 0Hz ~ 2.3GHz | 9dBm | 9dB ~ 11dB | 6dB | ISM, PCS, WLL, 802.16/WiMax | 3.8V ~ 5.6V | 60mA | 1GHz | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 |