Reed Relays

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
9091 Series
9091-05-00
RELAY REED SPST 500MA 5V
Coto Technology
15,284
In Stock
1 : $4.27000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.3 ms
-20°C ~ 85°C
-
9091 Series
9091-05-01
RELAY REED SPST 500MA 5V
Coto Technology
98,641
In Stock
1 : $4.31000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.3 ms
-20°C ~ 85°C
-
9091 Series
9091-05-11
RELAY REED SPST 500MA 5V
Coto Technology
10,478
In Stock
1 : $7.34000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode, EMI Shielded
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.3 ms
-20°C ~ 85°C
-
9091 Series
9091-12-01
RELAY REED SPST 500MA 12V
Coto Technology
1,396
In Stock
1 : $5.31000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
9 VDC
1 VDC
0.5 ms
0.3 ms
-20°C ~ 85°C
-
9091 Series
9091-05-10
RELAY REED SPST 500MA 5V
Coto Technology
5,155
In Stock
1 : $6.67000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
EMI Shielded
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.3 ms
-20°C ~ 85°C
-
9091 Series
9091-12-00
RELAY REED SPST 500MA 12V
Coto Technology
0
In Stock
Check Lead Time
1,020 : $3.54186
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
0.5 ms
0.3 ms
-20°C ~ 85°C
-
9091 Series
9091-12-10
RELAY REED SPST 500MA 12V
Coto Technology
0
In Stock
Check Lead Time
1,020 : $5.32795
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
EMI Shielded
PC Pin
-
9 VDC
1 VDC
0.5 ms
0.3 ms
-20°C ~ 85°C
-
9091 Series
9091-12-11
RELAY REED SPST 500MA 12V
Coto Technology
0
In Stock
Check Lead Time
1,020 : $5.89606
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
Diode, EMI Shielded
PC Pin
-
9 VDC
1 VDC
0.5 ms
0.3 ms
-20°C ~ 85°C
-
Showing
of 8

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.