Programmable Oscillators

Results: 24
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
DSC8121Axx
DSC8121AM2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
185
In Stock
1 : $2.55000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±25ppm
-
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.014" (0.35mm)
DSC81zzDxx
DSC8121DI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
420
In Stock
1 : $1.99000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC8121Axx
DSC8121AL2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
447
In Stock
1 : $2.28000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CI1
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
717
In Stock
1 : $1.93000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8121Axx
DSC8121AI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
500
In Stock
1 : $2.08000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC8121Axx
DSC8121AI5
MEMS OSC PROG BLANK 10MHZ-100MHZ
Microchip Technology
225
In Stock
1 : $2.55000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 100 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±10ppm
-
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.014" (0.35mm)
DSC8121Cxx
DSC8121CM1
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
380
In Stock
1 : $0.95000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±50ppm
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8121BI5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
59
In Stock
1 : $2.04000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC81zzDxx
DSC8121DI5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
420 : $1.57500
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8121BI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
432 : $1.67500
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CM2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
440 : $1.72500
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CI5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
7
In Stock
1 : $2.00000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
9
In Stock
1 : $2.02000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8121Axx
DSC8121AE5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
25
In Stock
1 : $2.04000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±10ppm
-20°C ~ 70°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CL5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
330 : $2.15000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±10ppm
-
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
MEMS OSC PROG BLANK 10MHZ-170MHZ
DSC8121DM2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
280 : $2.25000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±25ppm
-
-55°C ~ 125°C
-
22mA
-
Surface Mount
4-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8121BM5T
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
1,000 : $2.45609
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±10ppm
-
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8121BM5
MEMS OSC PROG BLANK 10MHZ-100MHZ
Microchip Technology
0
In Stock
72 : $2.52250
Tube
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 100 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±10ppm
-
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8121BM2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
288 : $2.52500
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±25ppm
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CL5T
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Check Lead Time
1 : $2.67000
Cut Tape (CT)
1,000 : $2.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CM5T
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
1,000 : $2.69941
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±10ppm
-
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CM5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
110 : $2.76082
Tube
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±10ppm
-
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC8121Cxx
DSC8121CI2T
MEMS OSC PROG BLANK 10MHZ-100MHZ
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 100 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC81zzDxx
DSC8121DL5T
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 170 MHz
Enable/Disable
CMOS
2.25V ~ 3.6V
±10ppm
-
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
Showing
of 24

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.