if (Model.NotificationsEnabled) { }

Interface Modules

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Process Side Connection
Control Side Connection
Control Side Cable Retainer
Positions / Poles
Features
Voltage - Rated
Operating Temperature
Length
Width
Wire Gauge
2901646
2901646
INTERFACE MODULE RJ45 JACK
Phoenix Contact
105
In Stock
287
Factory
1 : $81.87000
Bulk
Bulk
Active
RJ45 Jack
RJ45 Jack
-
-
-
-
-25°C ~ 70°C
1.142" (29.01mm)
3.528" (89.61mm)
-
2901642
2901642
INTERFACE MOD RJ45 JACK 8POS
Phoenix Contact
431
In Stock
1 : $89.61000
Bulk
Bulk
Active
Terminal Blocks - Spring Connection
RJ45 Jack
-
8
-
-
-25°C ~ 70°C
1.142" (29.01mm)
3.528" (89.61mm)
16-24 AWG
2901643
2901643
INTERFACE MOD RJ45 JACK 8POS
Phoenix Contact
44
In Stock
1 : $89.61000
Bulk
Bulk
Active
Terminal Blocks - Screw Connection
RJ45 Jack
-
8
-
-
-25°C ~ 70°C
1.142" (29.01mm)
3.528" (89.61mm)
16-26 AWG
2744610
2744610
INTERFACE MOD RJ45 JACK 4POS
Phoenix Contact
4
In Stock
1 : $129.45000
Bulk
Bulk
Active
Terminal Blocks - Screw Connection
RJ45 Jack
-
4
-
-
-25°C ~ 70°C
0.965" (24.51mm)
3.528" (89.61mm)
16-26 AWG
2904933
2904933
INTERFACE MODULE RJ45 JACK
Phoenix Contact
18
In Stock
240
Factory
1 : $81.87000
Bulk
Bulk
Active
RJ45 Jack
RJ45 Jack
-
-
-
-
-40°C ~ 85°C
0.886" (22.50mm)
3.071" (78.00mm)
-
2901645
2901645
INTERFACE MOD RJ45 JACK 8POS
Phoenix Contact
13
In Stock
1 : $89.61000
Bulk
Bulk
Active
Terminal Blocks - IDC Connection
RJ45 Jack
-
8
-
-
-25°C ~ 70°C
1.142" (29.01mm)
3.528" (89.61mm)
22-26 AWG
2904577
2904577
FL-PP-RJ45-SCC/SC045
Phoenix Contact
0
In Stock
Check Lead Time
1 : $173.69000
Bulk
Bulk
Active
Terminal Blocks - Spring Connection
RJ45 Jack (2)
-
-
-
-
-10°C ~ 50°C
2.008" (51.00mm)
2.205" (56.00mm)
16-24 AWG
Showing
of 7

Interface Modules


Terminal block interface modules are devices used to connect I/O cards and equipment together. They are typically found in industrial applications. The modules consist of a control and process connector or terminal block and typically another device such as a circuit breaker, fuse, led, etc. on a single rail mounted circuit board. Connection types include: D-sub, RJ45, rectangular, card edge, and more.