Showing
1 - 25
of 221
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Inductance
Tolerance
DC Resistance (DCR)
Q @ Freq
Current Rating (Amps)
Current - Saturation (Isat)
Frequency - Self Resonant
Operating Temperature
Size / Dimension
WR222230-26M8-G
WR222230-26M8-G
RX 1 COIL 2 LYR 27UH
TDK Corporation
12,885
In Stock
1 : $3.18000
Tray
Tray
ActiveReceiver1 Coil, 2 Layer27µH-1.1Ohm Max-----0.87" Dia x 0.03" H (22.0mm x 0.9mm)
4,853
In Stock
1 : $4.15000
Tray
Tray
ActiveReceiver1 Coil, 2 Layer11µH±5%350mOhm-----0.79" Dia x 0.03" H (20.0mm x 0.8mm)
WT202012-15F2-ID
WT202012-15F2-ID
TX 1 COIL 2 LYR 6.2UH
TDK Corporation
6,625
In Stock
1 : $4.42000
Tray
Tray
ActiveTransmitter1 Coil, 2 Layer6.2µH±5%80mOhm-----0.80" Dia x 0.10" H (20.3mm x 2.7mm)
WT303012-12F2-ID
WT303012-12F2-ID
TX 1 COIL 2 LYR 6.3UH
TDK Corporation
5,443
In Stock
1 : $5.72000
Tray
Tray
ActiveTransmitter1 Coil, 2 Layer6.3µH±5%90mOhm-----1.18" Dia x 0.08" H (30.0mm x 2.0mm)
760308103202
760308103202
RX 1 COIL 1 LYR BIFILAR 12UH
Würth Elektronik
863
In Stock
1 : $6.45000
Tray
Tray
ActiveReceiver1 Coil, 1 Layer, Bifilar12µH±10%160mOhm33 @ 125kHz2.9A6A25MHz-20°C ~ 105°C1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm)
3,730
In Stock
1 : $6.72000
Tray
Tray
Not For New DesignsTransmitter1 Coil, 1 Layer6.3µH-60mOhm-----1.97" Dia x 0.15" H (50.0mm x 3.8mm)
760308101303
760308101303
RX 1 COIL 3 LYR BIFILAR 47UH
Würth Elektronik
2,100
In Stock
1 : $12.15000
Box
Box
ActiveReceiver1 Coil, 3 Layer, Bifilar47µH±10%460mOhm25 @ 125kHz1.5A3A8MHz-20°C ~ 105°C1.02" L x 1.02" W x 0.05" H (26.0mm x 26.0mm x 1.3mm)
76030810 Series
760308101103
TX 1 COIL 1 LAYER 6.5UH 3A
Würth Elektronik
1,315
In Stock
1 : $12.15000
Box
Box
ActiveTransmitter1 Coil, 1 Layer6.5µH±10%180mOhm Max35 @ 125kHz3A8A20MHz-20°C ~ 105°C1.18" L x 1.18" W x 0.07" H (30.0mm x 30.0mm x 1.9mm)
760308111
760308111
TX 1 COIL 2 LYR BIFIL 6.3UH 13A
Würth Elektronik
2,553
In Stock
1 : $13.60000
Tray
Tray
ActiveTransmitter1 Coil, 2 Layer, Bifilar6.3µH±10%24mOhm Max80 @ 125kHz13A16A20MHz-20°C ~ 105°C2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
WTM905525-12F2-12V-G
WTM905525-12F2-12V-G
WIRELESS POWER TRANSFER TX COIL
TDK Corporation
316
In Stock
1 : $44.13000
Box
Box
Active-----------
WR221230
WR221230-36M8-G
RX 1 COIL 2 LYR 27.9UH
TDK Corporation
1,095
In Stock
1 : $2.36000
Tray
Tray
ActiveReceiver1 Coil, 2 Layer27.9µH-1.21Ohm Max------
WR301025-19M8-G
WR301025-19M8-G
RX 1 COIL 2 LYR 12.8UH
TDK Corporation
4,795
In Stock
1 : $2.59000
Tray
Tray
ActiveReceiver1 Coil, 2 Layer12.8µH-1.27Ohm Max------
WR121210-27M8-ID
WR121210-27M8-ID
RX 1 COIL 1 LYR 8.32UH
TDK Corporation
1,026
In Stock
1 : $3.15000
Tray
Tray
ActiveReceiver1 Coil, 1 Layer8.32µH±5%950mOhm-----0.47" Dia x 0.01" H (12.0mm x 0.3mm)
WR202010-18M8-SM
WR202010-18M8-SM
RX 1 COIL 2 LYR 10.68UH
TDK Corporation
0
In Stock
1 : $4.09000
Tray
Tray
ActiveReceiver1 Coil, 2 Layer10.68µH±5%350mOhm-----0.79" Dia x 0.03" H (20.0mm x 0.8mm)
WR202020-18M8-G
WR202020-18M8-G
RX 1 COIL, 1 LYR 9.9UH
TDK Corporation
828
In Stock
1 : $4.18000
Tray
Tray
ActiveReceiver1 Coil, 1 Layer9.9µH-520mOhm-----0.79" Dia x 0.02" H (20.0mm x 0.6mm)
WR151580-48F2-G
WR151580-48F2-G
RX 1 COIL 4 LYR 27.1UH
TDK Corporation
4,246
In Stock
1 : $4.24000
Tray
Tray
ActiveReceiver1 Coil, 4 Layer27.1µH-500mOhm-----0.59" Dia x 0.10" H (15.0mm x 2.6mm)
WT151512-22F2-ID
WT151512-22F2-ID
TX 1 COIL 2 LYR 6.8UH
TDK Corporation
3,195
In Stock
1 : $4.30000
Box
Box
ActiveTransmitter1 Coil, 2 Layer6.8µH±5%170mOhm-----0.60" Dia x 0.09" H (15.3mm x 2.2mm)
WR Series
WR303050-15F5-G
RX 1 COIL 2 LYR 12.3UH
TDK Corporation
0
In Stock
1 : $4.91000
Tray
Tray
ActiveReceiver1 Coil, 2 Layer12.3µH-410mOhm-----1.18" L x 1.16" W x 0.03" H (30.0mm x 29.6mm x 1.0mm)
WT202080-28F2-G
WT202080-28F2-G
TX 1 COIL 4 LYR 20.9UH
TDK Corporation
109
In Stock
1 : $5.03000
Tray
Tray
ActiveTransmitter1 Coil, 4 Layer20.9µH-300mOhm-----0.79" Dia x 0.11" H (20.0mm x 2.7mm)
WR303050-12F5-ID
WR303050-12F5-ID
RX 1 COIL 1 LYR 8.23UH
TDK Corporation
3,308
In Stock
1 : $5.27000
Tray
Tray
ActiveReceiver1 Coil, 1 Layer8.23µH±5%260mOhm-----1.18" L x 1.17" W x 0.03" H (30.0mm x 29.6mm x 0.9mm)
1,779
In Stock
1 : $5.69000
Bulk
Bulk
ActiveTransmitter1 Coil, 1 Layer6.3µH-60mOhm-----2.02" Dia x 0.13" H (51.4mm x 3.4mm)
WT252512-8F2-SM
WT252512-8F2-SM
TX 1 COIL 1 LYR 2.76UH
TDK Corporation
3,192
In Stock
1 : $5.94000
Tray
Tray
ActiveTransmitter1 Coil, 1 Layer2.76µH±5%70mOhm-----0.98" Dia x 0.08" H (25.0mm x 2.1mm)
WR111180-36F5-B1
WR111180-36F5-B1
RX 1 COIL 2 LYR 16.6UH
TDK Corporation
177
In Stock
1 : $6.08000
Tray
Tray
ActiveReceiver1 Coil, 2 Layer16.6µH-1Ohm-----0.43" Dia x 0.06" H (11.0mm x 1.5mm)
760308103204
760308103204
RX 1 COIL 1 LAYER 16.7UH 1A
Würth Elektronik
880
In Stock
1 : $6.45000
Tray
Tray
ActiveReceiver1 Coil, 1 Layer16.7µH±10%430mOhm32 @ 125kHz1A4A11MHz-20°C ~ 105°C1.52" L x 1.20" W x 0.03" H (38.5mm x 30.5mm x 0.83mm)
WT242490-30F2-G
WT242490-30F2-G
TX 1 COIL 2 LYR 12.9UH
TDK Corporation
1,477
In Stock
1 : $6.61000
Tray
Tray
ActiveTransmitter1 Coil, 2 Layer12.9µH±10%165mOhm-----0.97" Dia x 0.09" H (24.5mm x 2.4mm)
Showing
1 - 25
of 221

Wireless Charging Coils


Wireless charging coils generate an alternating electromagnetic field used to inductively transfer energy to other coils positioned parallel and in close proximity. The energy is used to charge batteries or run the device receiving the energy.  The coils may be designed as receivers, transmitters or dual purpose having single or multiple coils and multiple layers of windings. They are rated by their inductance, self resonant frequency, saturation current and Q factor at a given frequency.