Fiber Optic Transmitters - Drive Circuitry Integrated

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Data Rate
Voltage - Supply
Current - Supply
Applications
0
In Stock
Obsolete
-
Box
Obsolete
778nm, 800nm, 825nm, 850nm
6.6Gbps
3.3V
140 mA
DVI
0
In Stock
Obsolete
-
Box
Obsolete
778nm, 800nm, 825nm, 850nm
14Gbps
3.3V
140 mA
DVI
0
In Stock
Obsolete
-
Box
Obsolete
778nm, 800nm, 825nm, 850nm
6.6Gbps
3.3V
-
HDMI
0
In Stock
Obsolete
-
Box
Obsolete
778nm, 800nm, 825nm, 850nm
1.65Gbps
3.3V
-
HDMI
0
In Stock
Obsolete
-
Box
Obsolete
980nm
622Mbs
3.3V
300 mA
General Data Transfer
0
In Stock
Obsolete
-
Box
Obsolete
980nm
1.25Gbps
3.3V
300 mA
General Data Transfer
0
In Stock
Obsolete
-
Box
Obsolete
980nm
1.25Gbps
3.3V
300 mA
General Data Transfer
P1TX6B-SX51V-02B-DC
P1TX6B-SX51V-02B-DC
TRANS MOD V 622MB980S BI CHANNEL
Omron Electronics Inc-EMC Div
0
In Stock
Obsolete
-
Box
Obsolete
980nm
622Mbs
3.3V
300 mA
General Data Transfer
Showing
of 8

Fiber Optic Transmitters - Drive Circuitry Integrated


Fiber optic transmitters with integrated drive circuitry include a light source such as an LED or laser as well as signal conditioning electronics used to inject a signal into a fiber optic cable. Common applications are digital audio, DVI, Ethernet, HDMI, telecommunications and general data transfer. Fiber optic transmitters are differentiated by transmission wavelength and data rate expressed in bits per second.