Ferrite Cores

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Tolerance
Gap
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
6,779
In Stock
1 : $1.64000
Bag
Bag
Active
I
I 14 x 1.5 x 5
N87
-
-
Ungapped
-
-
-
-
-
Uncoated
0.059" (1.50mm)
0.551" (14.00mm)
0.197" (5.00mm)
5,149
In Stock
1 : $1.36000
Bag
Bag
Active
I
I 14 x 1.5 x 5
N97
-
-
Ungapped
-
-
-
-
-
Uncoated
0.059" (1.50mm)
0.551" (14.00mm)
0.197" (5.00mm)
2,495
In Stock
1 : $1.38000
Box
Box
Active
I
I 14 x 1.5 x 5
-
-
±25%
Ungapped
1.15
16.7
14.5
13.9
242.0
Uncoated
0.059" (1.50mm)
0.551" (14.00mm)
0.197" (5.00mm)
8,818
In Stock
1 : $1.81000
Bag
Bag
Active
I
I 14 x 1.5 x 5
N49
-
-
Ungapped
-
-
-
-
-
Uncoated
0.059" (1.50mm)
0.551" (14.00mm)
0.197" (5.00mm)
0
In Stock
Check Lead Time
1 : $2.01000
Bag
Bag
Active
I
I 14 x 1.5 x 5
N92
-
-
Ungapped
-
-
-
-
-
Uncoated
0.059" (1.50mm)
0.551" (14.00mm)
0.197" (5.00mm)
Showing
of 5

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.