Showing
1 - 25
of 942
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Drain to Source Voltage (Vdss)
Current - Drain (Idss) @ Vds (Vgs=0)
Current Drain (Id) - Max
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,899
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.21824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-Channel50 V-1.2 mA @ 10 V-1.5 V @ 100 nA13pF @ 10V-100 mW125°C (TJ)Surface MountSC-70, SOT-323USM
SOT-23-3
CPH3910-TL-E
JFET N-CH 25V 50MA 3CPH
onsemi
10,324
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.27322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-Channel25 V25 V20 mA @ 5 V50 mA1.8 V @ 100 µA6pF @ 5V-400 mW150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-33-CPH
6,967
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.47740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-Channel40 V40 V5 mA @ 20 V-500 mV @ 1 nA14pF @ 20V100 Ohms350 mW-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
TO-92-3(StandardBody),TO-226_straightlead
J109
JFET N-CH 25V 625MW TO92
onsemi
21,223
In Stock
1 : $0.55000
Bulk
-
Bulk
ActiveN-Channel25 V-40 mA @ 15 V-2 V @ 10 nA-12 Ohms625 mW-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
4,504
In Stock
1 : $3.20000
Bulk
-
Bulk
ActiveN-Channel40 V-5 mA @ 20 V-500 mV @ 1 nA14pF @ 20V100 Ohms1.8 W-65°C ~ 175°C (TJ)Through HoleTO-206AA, TO-18-3 Metal CanTO-18
UJ3N120035K3S
UJ3N120035K3S
1200V 35 MOHM SIC JFET, G3, N-ON
UnitedSiC
1,546
In Stock
1 : $29.30000
Tube
-
Tube
ActiveN-Channel1200 V1200 V-63 A-2145pF @ 100V45 mOhms429 W-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-92-3 Formed Leads
J111-D74Z
JFET N-CH 35V 625MW TO92-3
onsemi
12,802
In Stock
12,000
Factory
1 : $0.44000
Cut Tape (CT)
2,000 : $0.12451
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveN-Channel35 V-20 mA @ 15 V-3 V @ 1 µA-30 Ohms625 mW-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
J112-D26Z
JFET N-CH 35V 625MW TO92-3
onsemi
9,603
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.12905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveN-Channel35 V-5 mA @ 15 V-1 V @ 1 µA-50 Ohms625 mW-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
7,040
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.15515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-Channel--1.2 mA @ 10 V-400 mV @ 100 nA8.2pF @ 10V-100 mW125°C (TJ)Surface MountSC-70, SOT-323USM
7,392
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.15515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-Channel--2.6 mA @ 10 V-400 mV @ 100 nA8.2pF @ 10V-100 mW125°C (TJ)Surface MountSC-70, SOT-323USM
TO-92-3 Formed Leads
J113-D74Z
JFET N-CH 35V 625MW TO92
onsemi
15,062
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.15516
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveN-Channel35 V-2 mA @ 15 V-500 mV @ 1 µA-100 Ohms625 mW-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SMMBF4393LT1G
JFET N-CH 30V 0.225W SOT23-3
onsemi
23,888
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.20034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-Channel30 V30 V30 mA @ 15 V-3 V @ 10 nA14pF @ 15V (VGS)100 Ohms225 mW-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
TO-92-3 Formed Leads
J175-D26Z
JFET P-CH 30V 0.35W TO92-3
onsemi
8,624
In Stock
124,000
Factory
1 : $0.57000
Cut Tape (CT)
2,000 : $0.20136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveP-Channel30 V-7 mA @ 15 V-3 V @ 10 nA-125 Ohms350 mW-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
SOT-23-3
NSVJ3910SB3T1G
IC JFET N-CH 25V 50MA 3CPH
onsemi
13,656
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.24882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-Channel25 V25 V20 mA @ 5 V50 mA600 mV @ 100 µA6pF @ 5V-400 mW-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-33-CPH
TO-92-3(StandardBody),TO-226_straightlead
J111
JFET N-CH 35V 625MW TO92-3
onsemi
30,289
In Stock
1 : $0.43000
Bulk
-
Bulk
ActiveN-Channel35 V-20 mA @ 15 V-3 V @ 1 µA-30 Ohms625 mW-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
J113
JFET N-CH 35V 625MW TO92-3
onsemi
4,331
In Stock
1 : $0.44000
Bulk
-
Bulk
ActiveN-Channel35 V-2 mA @ 15 V-500 mV @ 1 µA-100 Ohms625 mW-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
J112
JFET N-CH 35V 625MW TO92
onsemi
8,512
In Stock
1 : $0.48000
Bulk
-
Bulk
ActiveN-Channel35 V-5 mA @ 15 V-1 V @ 1 µA-50 Ohms625 mW-55°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
9,363
In Stock
1 : $3.14000
Bulk
-
Bulk
ActiveN-Channel40 V-25 mA @ 20 V-2 V @ 1 nA14pF @ 20V60 Ohms1.8 W-65°C ~ 175°C (TJ)Through HoleTO-206AA, TO-18-3 Metal CanTO-18
TO-206AA TO-18-3
2N4858A
JFET N-CH 40V 0.36W TO-18
Central Semiconductor Corp
2,053
In Stock
1 : $5.46000
Bulk
-
Bulk
ActiveN-Channel40 V-8 mA @ 15 V-800 mV @ 0.5 nA10pF @ 10V (VGS)60 Ohms360 mW-65°C ~ 200°C (TJ)Through HoleTO-206AA, TO-18-3 Metal CanTO-18
2,629
In Stock
1 : $9.48000
Cut Tape (CT)
800 : $6.17210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-Channel1.7 V1.7 V2.2 µA @ 1.7 V6.8 A-225pF @ 100V500 mOhms68 W-55°C ~ 175°C (TJ)Surface MountTO-263-8, D²Pak (7 Leads + Tab), TO-263CAD2PAK-7
UJ3N065080K3S
UJ3N065080K3S
650V 80 MOHM SIC JFET, G3, N-ON,
UnitedSiC
3,502
In Stock
1 : $8.74000
Tube
-
Tube
ActiveN-Channel650 V650 V-32 A-630pF @ 100V95 mOhms190 W-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UJ3N120070K3S
UJ3N120070K3S
1200V 70 MOHM SIC JFET, G3, N-ON
UnitedSiC
4,296
In Stock
1 : $15.94000
Tube
-
Tube
ActiveN-Channel1200 V1200 V-33.5 A-985pF @ 100V90 mOhms254 W-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
UJ3N065025K3S
UJ3N065025K3S
650V 25 MOHM SIC JFET, G3, N-ON,
UnitedSiC
1,128
In Stock
1 : $20.47000
Tube
-
Tube
ActiveN-Channel650 V650 V-85 A-2360pF @ 100V33 mOhms441 W-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
N CHANNEL SILICON JFET CONDENSER
TF222B-B4-TL-E-ON
N CHANNEL SILICON JFET CONDENSER
onsemi
4,248,000
Marketplace
15,000 : $0.02000
Bulk
*
Bulk
Active-------------
1,271,060
Marketplace
15,000 : $0.02000
Bulk
-
Bulk
ObsoleteN-Channel20 V-150 µA @ 5 V1 mA600 mV @ 1 µA3.5pF @ 5V-100 mW150°C (TJ)Surface MountSOT-623FSOT-623F
Showing
1 - 25
of 942

Transistors - JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.