Showing
1 - 25
of 41,342
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
eGaN Series
EPC2040
GANFET NCH 15V 3.4A DIE
EPC
65,582
In Stock
1 : $1.16000
Cut Tape (CT)
2,500 : $0.49280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)15 V3.4A (Ta)5V30mOhm @ 1.5A, 5V2.5V @ 1mA0.93 nC @ 5 V-105 pF @ 6 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2038
GANFET N-CH 100V 500MA DIE
EPC
266,549
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.56980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V500mA (Ta)5V3.3Ohm @ 50mA, 5V2.5V @ 20µA0.044 nC @ 5 V+6V, -4V8.4 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2037
GANFET N-CH 100V 1.7A DIE
EPC
226,098
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.56980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V550mOhm @ 100mA, 5V2.5V @ 80µA0.12 nC @ 5 V+6V, -4V14 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2036
GANFET N-CH 100V 1.7A DIE
EPC
295,360
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.56980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V1.7A (Ta)5V65mOhm @ 1A, 5V2.5V @ 600µA0.91 nC @ 5 V+6V, -4V90 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2052
EPC2052
GANFET N-CH 100V 8.2A DIE
EPC
146,449
In Stock
1 : $1.65000
Cut Tape (CT)
2,500 : $0.76500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V8.2A (Ta)5V13.5mOhm @ 11A, 5V2.5V @ 3mA4.5 nC @ 5 V+6V, -4V575 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2007C
GANFET N-CH 100V 6A DIE OUTLINE
EPC
47,362
In Stock
1 : $2.24000
Cut Tape (CT)
2,500 : $1.03500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V6A (Ta)5V30mOhm @ 6A, 5V2.5V @ 1.2mA2.2 nC @ 5 V+6V, -4V220 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDie Outline (5-Solder Bar)Die
eGaN Series
EPC8010
GANFET N-CH 100V 4A DIE
EPC
27,022
In Stock
1 : $2.24000
Cut Tape (CT)
2,500 : $1.03500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V4A (Ta)5V160mOhm @ 500mA, 5V2.5V @ 250µA0.48 nC @ 5 V+6V, -4V55 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2054
EPC2054
TRANS GAN 200V DIE 60MOHM
EPC
10,454
In Stock
1 : $1.85000
Cut Tape (CT)
2,500 : $0.97900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V3A (Ta)5V43mOhm @ 1A, 5V2.5V @ 1mA4.3 nC @ 5 V+6V, -4V573 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2045
GANFET N-CH 100V 16A DIE
EPC
34,308
In Stock
1 : $2.63000
Cut Tape (CT)
2,500 : $1.21500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V16A (Ta)5V7mOhm @ 16A, 5V2.5V @ 5mA6.5 nC @ 5 V+6V, -4V685 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2204
EPC2204
TRANS GAN 100V DIE 5.6MOHM
EPC
23,437
In Stock
1 : $2.63000
Cut Tape (CT)
2,500 : $1.21500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V29A (Ta)5V6mOhm @ 16A, 5V2.5V @ 4mA7.4 nC @ 5 V+6V, -4V851 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2055
EPC2055
GANFET N-CH 40V 29A DIE
EPC
9,778
In Stock
1 : $2.66000
Cut Tape (CT)
2,500 : $1.23000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V29A (Ta)5V3.6mOhm @ 15A, 5V2.5V @ 7mA8.5 nC @ 5 V+6V, -4V1111 pF @ 20 VStandard--40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2012C
GANFET N-CH 200V 5A DIE OUTLINE
EPC
40,510
In Stock
1 : $2.89000
Cut Tape (CT)
2,500 : $1.33500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V5A (Ta)5V100mOhm @ 3A, 5V2.5V @ 1mA1.3 nC @ 5 V+6V, -4V140 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDie Outline (4-Solder Bar)Die
EPC2202
EPC2202
GANFET N-CH 80V 18A DIE
EPC
51,890
In Stock
1 : $3.05000
Cut Tape (CT)
2,500 : $1.41000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V18A (Ta)5V17mOhm @ 11A, 5V2.5V @ 3mA4 nC @ 5 V+5.75V, -4V415 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDie Outline (6-Solder Bar)Die
EPC2212
EPC2212
GANFET N-CH 100V 18A DIE
EPC
190,802
In Stock
1 : $3.12000
Cut Tape (CT)
2,500 : $1.44000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V18A (Ta)5V13.5mOhm @ 11A, 5V2.5V @ 3mA4 nC @ 5 V+6V, -4V407 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC22xx
EPC2207
TRANS GAN 200V DIE .022OHM
EPC
16,502
In Stock
1 : $3.38000
Cut Tape (CT)
2,500 : $1.74000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V14A (Ta)5V22mOhm @ 14A, 5V2.5V @ 2mA5.9 nC @ 5 V+6V, -4V600 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC8009
GANFET N-CH 65V 4A DIE
EPC
14,161
In Stock
1 : $3.47000
Cut Tape (CT)
2,500 : $1.78500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)65 V4A (Ta)5V130mOhm @ 500mA, 5V2.5V @ 250µA0.45 nC @ 5 V+6V, -4V52 pF @ 32.5 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2019
GANFET N-CH 200V 8.5A DIE
EPC
63,673
In Stock
1 : $3.85000
Cut Tape (CT)
1,000 : $2.03280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V8.5A (Ta)5V42mOhm @ 7A, 5V2.5V @ 1.5mA2.9 nC @ 5 V+6V, -4V288 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2053
EPC2053
GANFET N-CH 100V 48A DIE
EPC
30,330
In Stock
1 : $4.75000
Cut Tape (CT)
2,500 : $2.44500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V48A (Ta)5V3.8mOhm @ 25A, 5V2.5V @ 9mA14.8 nC @ 5 V+6V, -4V1895 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2015C
GANFET N-CH 40V 53A DIE
EPC
21,568
In Stock
1 : $4.84000
Cut Tape (CT)
2,500 : $2.49000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)40 V53A (Ta)5V4mOhm @ 33A, 5V2.5V @ 9mA8.7 nC @ 5 V+6V, -4V1180 pF @ 20 V---40°C ~ 150°C (TJ)Surface MountDieDie
EPC2218
EPC2218
GANFET N-CH 100V DIE
EPC
67,962
In Stock
1 : $4.75000
Cut Tape (CT)
1,000 : $2.51020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V60A (Ta)5V3.2mOhm @ 25A, 5V2.5V @ 7mA16.3 nC @ 5 V+6V, -4V2703 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2001C
GANFET N-CH 100V 36A DIE OUTLINE
EPC
129,878
In Stock
1 : $4.93000
Cut Tape (CT)
2,500 : $2.53500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)100 V36A (Ta)5V7mOhm @ 25A, 5V2.5V @ 5mA9 nC @ 5 V+6V, -4V900 pF @ 50 V---40°C ~ 150°C (TJ)Surface MountDie Outline (11-Solder Bar)Die
EPC22xx
EPC2215
GAN TRANS 200V 8MOHM BUMPED DIE
EPC
31,080
In Stock
1 : $6.44000
Cut Tape (CT)
2,500 : $3.31500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V32A (Ta)5V8mOhm @ 20A, 5V2.5V @ 6mA17.7 nC @ 5 V+6V, -4V1790 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2010C
GANFET N-CH 200V 22A DIE OUTLINE
EPC
8,299
In Stock
1 : $6.88000
Cut Tape (CT)
2,500 : $3.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)200 V22A (Ta)5V25mOhm @ 12A, 5V2.5V @ 3mA5.3 nC @ 5 V+6V, -4V540 pF @ 100 V---40°C ~ 150°C (TJ)Surface MountDie Outline (7-Solder Bar)Die
EPC2206
EPC2206
GANFET N-CH 80V 90A DIE
EPC
106,002
In Stock
1 : $6.41000
Cut Tape (CT)
500 : $4.01720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V90A (Ta)5V2.2mOhm @ 29A, 5V2.5V @ 13mA19 nC @ 5 V+6V, -4V1940 pF @ 40 V---40°C ~ 150°C (TJ)Surface MountDieDie
eGaN Series
EPC2029
GANFET N-CH 80V 48A DIE
EPC
23,997
In Stock
1 : $6.70000
Cut Tape (CT)
500 : $4.36480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelGaNFET (Gallium Nitride)80 V48A (Ta)5V3.2mOhm @ 30A, 5V2.5V @ 12mA13 nC @ 5 V+6V, -4V1410 pF @ 40 V---40°C ~ 150°C (TJ)Surface MountDieDie
Showing
1 - 25
of 41,342

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.