Cable and Cord Grips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,754 In Stock | 1 : $1.42000 Bulk | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.354" (9.00mm) | 1/2" NPT | 0.571" (14.50mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
993 In Stock | 1 : $1.75000 Bulk | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.276" (7.00mm) | 3/8" NPT | 0.571" (14.50mm) | - | 0.669" (17.0mm) | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
280 In Stock | 1 : $1.75000 Bulk | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.394" (10.00mm) | 3/8" NPT | 0.571" (14.50mm) | - | 0.669" (17.0mm) | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
953 In Stock | 1 : $2.20000 Bulk | Bulk | Active | Cable Gland | 0.394" (10.00mm) | 0.551" (14.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
3,006 In Stock | 1 : $3.02000 Bulk | Bulk | Active | Cable Gland | 0.354" (9.00mm) | 0.630" (16.00mm) | 3/4" NPT | 0.591" (15.00mm) | - | 1.067" (27.1mm) | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
644 In Stock | 1 : $3.04000 Bulk | Bulk | Active | Cable Gland | 0.551" (14.00mm) | 0.709" (18.01mm) | 3/4" NPT | 0.591" (15.00mm) | - | 1.067" (27.1mm) | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
43 In Stock | 1 : $8.59000 Bulk | Bulk | Active | Cable Gland | 0.472" (12.00mm) | 0.787" (20.00mm) | 1" NPT | 0.709" (18.01mm) | - | 1.350" (34.3mm) | Polyamide (PA), Nylon | O-Ring, Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : $2.37000 Bulk | Bulk | Active | Cable Gland | 0.276" (7.00mm) | 0.472" (12.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
19 In Stock | 1 : $5.57000 Bulk | Bulk | Active | Cable Gland | 0.748" (19.00mm) | 0.984" (25.00mm) | 1" NPT | 0.709" (18.01mm) | - | 1.350" (34.3mm) | Polyamide (PA), Nylon | O-Ring, Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
0 In Stock Check Lead Time | 50 : $7.26200 Bulk | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.315" (8.00mm) | 1/4" NPT | 0.354" (9.00mm) | - | - | - | - | - | - | -20°C ~ 100°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Cable Gland | 0.236" (6.00mm) | 0.394" (10.00mm) | 3/8" NPT | 0.512" (13.00mm) | - | 0.681" (17.3mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Cable Gland | 0.276" (7.00mm) | 0.433" (11.00mm) | 1/2" NPT | 0.512" (13.00mm) | - | 0.846" (21.5mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Cable Gland | 0.354" (9.00mm) | 0.551" (14.00mm) | 1/2" NPT | 0.512" (13.00mm) | - | 0.846" (21.5mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Cable Gland | 0.276" (7.00mm) | 0.433" (11.00mm) | 3/4" NPT | 0.472" (12.00mm) | - | 1.047" (26.6mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Cable Gland | 0.472" (12.00mm) | 0.630" (16.00mm) | 3/4" NPT | 0.591" (15.00mm) | - | 1.059" (26.9mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Cable Gland | 0.551" (14.00mm) | 0.709" (18.01mm) | 3/4" NPT | 0.591" (15.00mm) | - | 1.059" (26.9mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Cable Gland | 0.630" (16.00mm) | 0.866" (22.00mm) | 1" NPT | 0.669" (16.99mm) | - | 1.327" (33.7mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Cable Gland | 0.709" (18.01mm) | 0.984" (25.00mm) | 1" NPT | 0.669" (16.99mm) | - | 1.327" (33.7mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Cable Gland | 0.177" (4.50mm) | 0.307" (7.80mm) | 1/4" NPT | 0.354" (9.00mm) | - | 0.524" (13.3mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | - |