Batteries Rechargeable (Secondary)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
HHR-75AAA/B5B
BATTERY NIMH 1.2V 700MAH AAA
Panasonic Energy
13,148
In Stock
1 : $3.44000
Bulk
Bulk
Active
Nickel Metal Hydride
AAA
1.2 V
700mAh
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
HR-AAU
BATTERY NIMH 1.2V 1.5AH AA
FDK America, Inc.
15,657
In Stock
1 : $3.88000
Bulk
Bulk
Active
Nickel Metal Hydride
AA
1.2 V
1.5Ah
0.56" Dia x 1.97" H (14.2mm x 50.0mm)
Flat Top (Non-Extending)
HHR210AA/B2B
BATTERY NIMH 1.2V 2AH AA
Panasonic Energy
7,631
In Stock
1 : $4.37000
Bulk
Bulk
Active
Nickel Metal Hydride
AA
1.2 V
2Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
HHR-210A
BATTERY NIMH 1.2V 2.1AH A
Panasonic Energy
360
In Stock
1 : $5.48000
Bulk
Bulk
Active
Nickel Metal Hydride
A
1.2 V
2.1Ah
0.67" Dia x 1.97" H (17.0mm x 50.0mm)
Flat Top (Non-Extending)
NH35BP-2
BATTERY NIMH 1.2V 2.5AH C
Energizer Battery Company
20
In Stock
1 : $20.93000
Bulk
Bulk
Active
Nickel Metal Hydride
C
1.2 V
2.5Ah
1.03" Dia x 1.97" H (26.2mm x 50.0mm)
Button Top (Extending)
HHR-70AAAB8
BATTERY NIMH 1.2V 700MAH AAA
Panasonic Energy
0
In Stock
Check Lead Time
1 : $3.11000
Bulk
Bulk
Active
Nickel Metal Hydride
AAA
1.2 V
700mAh
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Flat Top (Non-Extending)
HHR-210AHA01
BATTERY NIMH 1.2V 1.9AH A
Panasonic Energy
0
In Stock
Check Lead Time
360 : $3.93625
Bulk
Bulk
Active
Nickel Metal Hydride
A
1.2 V
1.9Ah
0.67" Dia x 1.97" H (17.0mm x 50.0mm)
Flat Top (Non-Extending)
Showing
of 7

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.