if (Model.NotificationsEnabled) { }

AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RPS-30
RPS-30-5
AC/DC CONVERTER 5V 30W
MEAN WELL USA Inc.
213
In Stock
1 : $13.82000
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
5V
-
-
-
-
6 A
30W
Medical
4 kV
82%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
RPS-30
RPS-30-24
AC/DC CONVERTER 24V 30W
MEAN WELL USA Inc.
2,177
In Stock
1 : $12.50000
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
1.25 A
30W
Medical
4 kV
89.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
RPS-30
RPS-30-48
AC/DC CONVERTER 48V 30W
MEAN WELL USA Inc.
118
In Stock
1 : $13.82000
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
48V
-
-
-
-
625 mA
30W
Medical
4 kV
92%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
RPS-30
RPS-30-3.3
AC/DC CONVERTER 3.3V 20W
MEAN WELL USA Inc.
16
In Stock
1 : $13.82000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
3.3V
-
-
-
-
6 A
20W
Medical
4 kV
80%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
RPS-30
RPS-30-15
AC/DC CONVERTER 15V 30W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $13.82000
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
15V
-
-
-
-
2 A
30W
Medical
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
RPS-30
RPS-30-12
AC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $13.82000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
2.5 A
30W
Medical
4 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
RPS-30
RPS-30-7.5
AC/DC CONVERTER 7.5V 30W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $13.82000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
7.5V
-
-
-
-
4 A
30W
Medical
4 kV
84%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.