Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385522160JYP5T0 | |
|---|---|
DigiKey Part Number | MKP385522160JYP5T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385522160JYP5T0 |
Description | CAP FILM 2.2UF 5% 1.6KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385522160JYI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385522160JYI2T0-ND | $21.96025 | Parametric Equivalent |
| MKP385522160JYI5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385522160JYI5T0-ND | $24.03425 | Parametric Equivalent |
| MKP385522160JYM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385522160JYM2T0-ND | $21.96025 | Parametric Equivalent |
| MKP385522160JYM5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385522160JYM5T0-ND | $24.03425 | Parametric Equivalent |
| MKP385522160JYP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385522160JYP2T0-ND | $21.96025 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $24.03425 | $961.37 |

