8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD87334Q3D

Digi-Key Part Number
296-51021-2-ND - Tape & Reel (TR)
296-51021-1-ND - Cut Tape (CT)
296-51021-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CSD87334Q3D
Supplier
Description
MOSFET 2N-CH 30V 20A 8SON
Detailed Description
Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 20A 6W Surface Mount 8-VSON (3.3x3.3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual) Asymmetrical
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
20A
Rds On (Max) @ Id, Vgs
6mOhm @ 12A, 8V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1260pF @ 15V
Power - Max
6W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-VSON (3.3x3.3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.83475$2,086.88
Additional Resources
AttributeDescription
Other Names
296-51021-6
296-51021-1
296-51021-2
CSD87334Q3D-ND
Standard Package2,500