12-SON_4208212B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24314DSJR

Digi-Key Part Number
296-24698-2-ND - Tape & Reel (TR)
296-24698-1-ND - Cut Tape (CT)
296-24698-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ24314DSJR
Supplier
Description
IC BATT PROTECTION LI-ION 12VSON
Detailed Description
Battery Battery Protection IC Lithium Ion 12-VSON (4x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-VSON (4x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

29,300In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
BQ24314DSJR-ND
2156-BQ24314DSJR-TITR-ND
2156-BQ24314DSJR
296-24698-1
296-24698-2
-296-24698-1-ND
BQ24314DSJRG4-ND
296-24698-6
-BQ24314DSJRG4
-BQ24314DSJR-NDR
BQ24314DSJRG4
-BQ24314DSJRG4-NDR
TEXTISBQ24314DSJR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX14653EWC+TAnalog Devices Inc./Maxim Integrated3,181MAX14653EWC+TCT-ND$5.11000Similar