16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24074RGTR

Digi-Key Part Number
296-38873-2-ND - Tape & Reel (TR)
296-38873-1-ND - Cut Tape (CT)
296-38873-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ24074RGTR
Supplier
Description
IC BATT CHG LI-ION 1CELL 16QFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Charger IC Lithium Ion 16-VQFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10.2V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.53000$2.53
10$2.27000$22.70
25$2.14120$53.53
100$1.82430$182.43
250$1.71296$428.24
500$1.49884$749.42
1,000$1.41400$1,414.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.41400$4,242.00

Additional Resources
AttributeDescription
Other Names
296-38873-1
-BQ24074RGTRG4-NDR
296-38873-2
TEXTISBQ24074RGTR
-296-38873-1
BQ24074RGTR-ND
-BQ24074RGTRG4
2156-BQ24074RGTR
-296-38873-1-ND
296-38873-6
Standard Package3,000