
222A142-25/86-0 | |
|---|---|
DigiKey Part Number | A125923-ND |
Manufacturer | |
Manufacturer Product Number | 222A142-25/86-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 42 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.280" (32.51mm) | |
Large Diameter Recovered | 0.681" (17.30mm) | |
Small Diameter Supplied | 1.280" (32.51mm) | |
Small Diameter Recovered | 0.272" (6.91mm) | |
Large Recovered Length | 1.201" (30.51mm) | |
Small Recovered Length | 0.980" (24.89mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.65000 | $28.65 |
| 10 | $24.35200 | $243.52 |
| 25 | $22.82760 | $570.69 |
| 50 | $21.73840 | $1,086.92 |
| 100 | $20.70150 | $2,070.15 |
| 250 | $19.40688 | $4,851.72 |
| 500 | $18.55000 | $9,275.00 |

