Parametric Equivalent




9S1212F4011 | |
|---|---|
DigiKey Part Number | 1688-1771-ND |
Manufacturer | |
Manufacturer Product Number | 9S1212F4011 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 70.6 CFM (1.98m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S1212F4011 Models |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 2.28 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.309 lb (140.16 g) |
Width 25.00mm | Current Rating (Amps) 0.190A |
Air Flow 70.6 CFM (1.98m³/min) | Voltage Range 8 ~ 13.8VDC |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9S1212F401 | Sanyo Denki America Inc. | 0 | 1688-1770-ND | $31.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.94000 | $31.94 |
| 10 | $25.64600 | $256.46 |
| 30 | $22.90200 | $687.06 |
| 60 | $21.29567 | $1,277.74 |
| 120 | $20.36250 | $2,443.50 |















