
UMF6NTR | |
|---|---|
DigiKey Part Number | UMF6NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMF6NTR |
Description | TRANS PNP/N-CH 12V 500MA SOT-363 |
Customer Reference | |
Detailed Description | Transistor General Purpose PNP, N-Channel 12V PNP, 30V N-Channel 500mA PNP, 100mA N-Channel Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | PNP, N-Channel | |
Applications | General Purpose | |
Voltage - Rated | 12V PNP, 30V N-Channel | |
Current Rating (Amps) | 500mA PNP, 100mA N-Channel | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14113 | $423.39 |
| 6,000 | $0.12880 | $772.80 |
| 9,000 | $0.12252 | $1,102.68 |
| 15,000 | $0.11546 | $1,731.90 |
| 21,000 | $0.11128 | $2,336.88 |
| 30,000 | $0.10721 | $3,216.30 |
| 75,000 | $0.10250 | $7,687.50 |

