EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMF33T2R

DigiKey Part Number
846-EMF33T2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMF33T2R
Description
POWER MANAGEMENT (DUAL TRANSISTO
Customer Reference
Detailed Description
Transistor General Purpose PNP, N-Channel 12V PNP, 30V N-Channel 500mA PNP, 100mA N-Channel Surface Mount EMT6
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP, N-Channel
Applications
General Purpose
Voltage - Rated
12V PNP, 30V N-Channel
Current Rating (Amps)
500mA PNP, 100mA N-Channel
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.