R2450SD-NIST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2450SD-NIST

DigiKey Part Number
2867-R2450SD-NIST-ND
Manufacturer
Manufacturer Product Number
R2450SD-NIST
Description
THERMO HANDHELD DATA LOGGING
Customer Reference
Detailed Description
Handheld -100°C ~ 1700°C Thermocouple Thermometer LCD, Quad C°/F° Auto Off, Backlight, Min/Max/Dif/Ave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-100°C ~ 1700°C
Display Type
LCD, Quad
Input Type
Thermocouple
Features
Auto Off, Backlight, Min/Max/Dif/Ave
Probe Type
J, K, T, E, R, S
Battery Cell Size
AA (6)
Includes
Battery, Cable, Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
MARKETPLACE PRODUCT
Will ship in approximately 3 days from REED Instruments
A separate $130.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$489.00000$489.00