
WGCT-M | |
|---|---|
DigiKey Part Number | WGCT-M-ND |
Manufacturer | |
Manufacturer Product Number | WGCT-M |
Description | MANUAL CUTTING TOOL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Manual Cutting Tool Wyr-Grid® Cable Trays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Manual Cutting Tool | |
For Use With/Related Products | Wyr-Grid® Cable Trays | |
Weight | 5.4 lbs (2.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,008.84000 | $2,008.84 |

