QPPRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPPRT

DigiKey Part Number
QPPRT-ND
Manufacturer
Manufacturer Product Number
QPPRT
Description
PLUG PACK REMOVAL TOOL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Removal Tool QuickNet™ Plug Pack Assembiles
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tool Type
Removal Tool
For Use With/Related Products
QuickNet™ Plug Pack Assembiles
Weight
0.35 lb (158.76 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$90.73000$90.73
5$86.23000$431.15
10$84.35600$843.56
25$81.93800$2,048.45
Manufacturers Standard Package