
MIM125 | |
|---|---|
DigiKey Part Number | MIM125-ND |
Manufacturer | |
Manufacturer Product Number | MIM125 |
Description | METAL INDENTING MACHINE .125 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Embosser Marker Plates, Tags |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Embosser | |
For Use With/Related Products | Marker Plates, Tags | |
Weight | 41 lbs (18.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,270.47000 | $4,270.47 |

