OD6038 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD6038-24MBVXC5

Digi-Key Part Number
OD6038-24MBVXC5-ND
Manufacturer
Orion Fans
Manufacturer Product Number
OD6038-24MBVXC5
Supplier
Description
FAN AXIAL 60X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 48.0 CFM (1.34m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Orion Fans
Series
Package
Bulk
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
48.0 CFM (1.34m³/min)
Static Pressure
0.970 in H2O (241.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, PWM Control
Noise
58.0dB
Power (Watts)
10 W
RPM
8000 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.430A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
520$15.51360$8,067.07
Additional Resources
AttributeDescription
Other Names
OD6038-24MBVXC5X
OD603824MBVXC5
Standard Package40