OD6020 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD6020-12LLSS02A

Digi-Key Part Number
OD6020-12LLSS02A-ND
Manufacturer
Orion Fans
Manufacturer Product Number
OD6020-12LLSS02A
Supplier
Description
FAN AXIAL 60X20MM 12VDC WIRE
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sealed Sleeve - 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Orion Fans
Series
Package
Bulk
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Sealed Sleeve
Fan Type
Tubeaxial
Features
Locked Rotor Sensor
Noise
-
RPM
-
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
520$6.64479$3,455.29
Additional Resources
AttributeDescription
Other Names
OD6020-12LLSSO2A
OD6020-12LLSS02AX
OD602012LLSS02A
OD6020-12LLSSO2A-ND
Standard Package40