OD6015 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD6015-12HB02A

Digi-Key Part Number
OD6015-12HB02A-ND
Manufacturer
Orion Fans
Manufacturer Product Number
OD6015-12HB02A
Supplier
Description
FAN AXIAL 60X15MM 12VDC WIRE
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 16.0 CFM (0.448m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Orion Fans
Series
Package
Bulk
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
16.0 CFM (0.448m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Locked Rotor Sensor
Noise
33.0dB
Power (Watts)
1.08 W
RPM
4500 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
cURus, TUV
Weight
0.079 lb (35.83 g)
Current Rating (Amps)
0.090A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
520$9.38088$4,878.06
Additional Resources
AttributeDescription
Other Names
OD601512HB02A
OD6015-12HB02AX
OD6015-12HBO2A
OD6015-12HBO2A-ND
Standard Package40