cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD3506-05LB

Digi-Key Part Number
OD3506-05LB-ND
Manufacturer
Orion Fans
Manufacturer Product Number
OD3506-05LB
Supplier
Description
FAN AXIAL 35X6MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Ball 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Orion Fans
Series
Package
Bulk
Part Status
Active
Voltage - Rated
5VDC
Size / Dimension
Square - 35mm L x 35mm H
Width
6.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
520$7.03565$3,658.54
Additional Resources
AttributeDescription
Other Names
OD3506-05LBX
OD350605LB
Standard Package40