OD3006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD3006-12LB

Digi-Key Part Number
OD3006-12LB-ND
Manufacturer
Orion Fans
Manufacturer Product Number
OD3006-12LB
Supplier
Description
FAN AXIAL 30X6MM BALL 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball - 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Orion Fans
Series
Package
Bulk
Part Status
Obsolete
Voltage - Rated
12VDC
Size / Dimension
Square - 30mm L x 30mm H
Width
6.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Other Names
OD300612LB
OD3006-12LBX
Standard Package40