OD280 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD280-12HB

Digi-Key Part Number
OD280-12HB-ND
Manufacturer
Orion Fans
Manufacturer Product Number
OD280-12HB
Supplier
Description
FAN AXIAL 280X89MM 12VDC WIRE
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 280mm L x 280mm H Ball 1200.0 CFM (33.60m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Orion Fans
Series
Package
Box
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 280mm L x 280mm H
Width
89.00mm
Air Flow
1200.0 CFM (33.60m³/min)
Static Pressure
0.900 in H2O (224.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
72.0dB
RPM
2550 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
5 ~ 149°F (-15 ~ 65°C)
Approval Agency
cURus, TUV
Current Rating (Amps)
-
Voltage Range
9 ~ 13.5VDC
Material - Frame
Aluminum
Material - Blade
Thermoplastic, Fiberglass Reinforced
Lifetime @ Temp.
85000 Hrs @ 35°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
2$262.52000$525.04
Additional Resources
AttributeDescription
Other NamesOD280-12HBX
Standard Package1