OD1232 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1232-24LSS02A

Digi-Key Part Number
OD1232-24LSS02A-ND
Manufacturer
Orion Fans
Manufacturer Product Number
OD1232-24LSS02A
Supplier
Description
FAN AXIAL 120X32MM 24VDC WIRE
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sealed Sleeve 93.0 CFM (2.60m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Orion Fans
Series
Package
Bulk
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 120mm L x 120mm H
Width
32.00mm
Air Flow
93.0 CFM (2.60m³/min)
Static Pressure
0.270 in H2O (67.3 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Tubeaxial
Features
Locked Rotor Sensor
Noise
44.0dB
RPM
2900 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.220A
Voltage Range
12 ~ 27.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
520$10.94437$5,691.07
Additional Resources
AttributeDescription
Other Names
OD1232-24LSSO2A
OD1232-24LSSO2A-ND
OD1232-24LSS02AX
OD123224LSS02A
Standard Package40