cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP5311CX5/LF,135

DigiKey Part Number
IP5311CX5/LF,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP5311CX5/LF,135
Description
FILTER RC(PI) 15 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 15Ohms, C = 5000pF 5-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
15
Values
R = 15Ohms, C = 5000pF
ESD Protection
Yes
Operating Temperature
-
Applications
Audio
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
5-UFBGA, WLCSP
Size / Dimension
0.046" L x 0.031" W (1.16mm x 0.80mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.