
IP4264CZ8-20,118 | |
|---|---|
DigiKey Part Number | 568-5873-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4264CZ8-20,118 |
Description | FILTER RC(PI) 47 OHMSESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 11pF (Total) 8-XFDFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 45dB @ 800MHz ~ 6GHz | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 11pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -35°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.053" W (1.70mm x 1.35mm) | |
Height | 0.020" (0.50mm) | |
Base Product Number |

