
RXC101 | |
|---|---|
DigiKey Part Number | 583-1076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RXC101 |
Description | RF RX FSK/OOK 300MHZ-1GHZ TSSOP |
Customer Reference | |
Detailed Description | - RF Receiver FSK, OOK 300MHz ~ 1GHz -112dBm 256kbps PCB, Surface Mount 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 1GHz | |
Sensitivity | -112dBm | |
Data Rate (Max) | 256kbps | |
Modulation or Protocol | FSK, OOK | |
Applications | General Data Transfer | |
Current - Receiving | 17mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.2V ~ 5.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

