3103-3-00-80-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3103-3-00-80-00-00-08-0

DigiKey Part Number
3103-3-00-80-00-00-08-0-ND
Manufacturer
Manufacturer Product Number
3103-3-00-80-00-00-08-0
Description
CONN PC PIN CIRC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.300" (7.62mm)
Length - Below Flange
0.113" (2.87mm)
Length - Overall
0.433" (11.00mm)
Flange Diameter
0.070" (1.78mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.094" (2.39mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.77500$7.75
25$0.72640$18.16
50$0.69160$34.58
100$0.65850$65.85
250$0.61724$154.31
500$0.58776$293.88
1,000$0.55970$559.70
3,000$0.51795$1,553.85
Manufacturers Standard Package