
3103-2-00-01-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3103-200010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3103-2-00-01-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.402" (10.20mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.58560 | $14.64 |
| 50 | $0.55740 | $27.87 |
| 100 | $0.53080 | $53.08 |
| 250 | $0.49752 | $124.38 |
| 500 | $0.47374 | $236.87 |
| 1,000 | $0.45112 | $451.12 |
| 3,000 | $0.41747 | $1,252.41 |

