3103-1-00-80-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3103-1-00-80-00-00-08-0

DigiKey Part Number
3103-1-00-80-00-00-08-0-ND
Manufacturer
Manufacturer Product Number
3103-1-00-80-00-00-08-0
Description
CONN PC PIN CIRC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.300" (7.62mm)
Length - Below Flange
0.051" (1.30mm)
Length - Overall
0.371" (9.42mm)
Flange Diameter
0.070" (1.78mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.031" (0.79mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.61400$6.14
25$0.57520$14.38
50$0.54760$27.38
100$0.52140$52.14
250$0.48876$122.19
500$0.46540$232.70
1,000$0.44317$443.17
3,000$0.41011$1,230.33
Manufacturers Standard Package